Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 2.85V 100MA SOT23A-5 - TC1015-2.85VCT713

Digi-Key Part Number TC1015-2.85VCT713-ND
Price Break
3000
Unit Price
.45000
Extended Price
1350.00
Manufacturer Part NumberTC1015-2.85VCT713
DescriptionIC REG LDO 2.85V 100MA SOT23A-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTC1015-2.85VCT713
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-23A-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output100mA
Voltage - Output2.85V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC1015 2 85VCT713
TC1015285VCT713

TC1015-2.85VCT713 Specification Sheet

Image of IC REG LDO 2.85V 100MA SOT23A-5 - TC1015-2.85VCT713

IC REG LDO 2.85V 100MA SOT23A-5 - TC1015-2.85VCT713 (TC1015-2.85VCT713-ND)

Related parts :
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRM
 Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMCT-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRMPBF
 Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMPBFCT-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRMPBF
 Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1761ES5-SD#TRMPBFTR-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRM
 Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1761ES5-SD#TRMTR-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRPBF
 Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1761ES5-SD#TRPBF-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRMPBF
 Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMPBFDKR-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRM
 Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMDKR-ND.
IC REG LDO 2.5V 100MA SOT23A-5 - TC1015-2.5VCT713
 Order 'ic reg ldo 2.5v 100ma sot23a-5 - TC1015-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10152.5VCT713CT-ND.
IC REG LDO 2.5V 100MA SOT23A-5 - TC1015-2.5VCT713
 Order 'ic reg ldo 2.5v 100ma sot23a-5 - TC1015-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10152.5VCT713TR-ND.
IC REG LDO 2.7V 100MA SOT23A-5 - TC1015-2.7VCT713
 Order 'ic reg ldo 2.7v 100ma sot23a-5 - TC1015-2.7VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10152.7VCT713TR-ND.
IC REG LDO 2.85V 100MA SOT23A-5 - TC1015-2.85VCT713
 Order 'ic reg ldo 2.85v 100ma sot23a-5 - TC1015-2.85VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1015-2.85VCT713-ND.
IC REG LDO 2.8V 100MA SOT23A-5 - TC1015-2.8VCT713
 Order 'ic reg ldo 2.8v 100ma sot23a-5 - TC1015-2.8VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10152.8VCT713CT-ND.
IC REG LDO 2.8V 100MA SOT23A-5 - TC1015-2.8VCT713
 Order 'ic reg ldo 2.8v 100ma sot23a-5 - TC1015-2.8VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10152.8VCT713TR-ND.
IC REG LDO 3.0V 100MA SOT23A-5 - TC1015-3.0VCT713
 Order 'ic reg ldo 3.0v 100ma sot23a-5 - TC1015-3.0VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10153.0VCT713CT-ND.
IC REG LDO 3.0V 100MA SOT23A-5 - TC1015-3.0VCT713
 Order 'ic reg ldo 3.0v 100ma sot23a-5 - TC1015-3.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10153.0VCT713TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 2.85V 100MA SOT-23-6 - ADP3307ART-2.85-RL Next: IC REG LDO 2.85V 100MA SOT23A-5 - TC1055-2.85VCT713