IC CMOS LDO 1.8V 100MA SOT23A-5 - TC1015-1.8VCT713 - Integrated Circuits (ICs)
| Digi-Key Part Number | TC1015-1.8VCT713-ND |
3000 |
.44000 |
Extended Price
1320.00 |
| Manufacturer Part Number | TC1015-1.8VCT713 | |||
| Description | IC CMOS LDO 1.8V 100MA SOT23A-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1015-1.8VCT713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23A-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1015 1 8VCT713 TC101518VCT713 |
TC1015-1.8VCT713 Specification Sheet
IC CMOS LDO 1.8V 100MA SOT23A-5 - TC1015-1.8VCT713 (TC1015-1.8VCT713-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CMOS LDO 1.8V 100MA SOT23A-5 - TC1015-1.8VCT713
Order 'ic cmos ldo 1.8v 100ma sot23a-5 - TC1015-1.8VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1015-1.8VCT713-ND.
IC CMOS LDO 2.6V 100MA SOT23A-5 - TC1015-2.6VCT713
Order 'ic cmos ldo 2.6v 100ma sot23a-5 - TC1015-2.6VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1015-2.6VCT713-ND.
IC REG LDO 2.5V 100MA SOT23A-5 - TC1015-2.5VCT713
Order 'ic reg ldo 2.5v 100ma sot23a-5 - TC1015-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10152.5VCT713CT-ND.
IC REG LDO 2.5V 100MA SOT23A-5 - TC1015-2.5VCT713
Order 'ic reg ldo 2.5v 100ma sot23a-5 - TC1015-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10152.5VCT713TR-ND.
IC REG LDO 2.7V 100MA SOT23A-5 - TC1015-2.7VCT713
Order 'ic reg ldo 2.7v 100ma sot23a-5 - TC1015-2.7VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10152.7VCT713TR-ND.
IC REG LDO 2.85V 100MA SOT23A-5 - TC1015-2.85VCT713
Order 'ic reg ldo 2.85v 100ma sot23a-5 - TC1015-2.85VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1015-2.85VCT713-ND.
IC REG LDO 2.8V 100MA SOT23A-5 - TC1015-2.8VCT713
Order 'ic reg ldo 2.8v 100ma sot23a-5 - TC1015-2.8VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10152.8VCT713CT-ND.
IC REG LDO 2.8V 100MA SOT23A-5 - TC1015-2.8VCT713
Order 'ic reg ldo 2.8v 100ma sot23a-5 - TC1015-2.8VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10152.8VCT713TR-ND.
IC REG LDO 3.0V 100MA SOT23A-5 - TC1015-3.0VCT713
Order 'ic reg ldo 3.0v 100ma sot23a-5 - TC1015-3.0VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10153.0VCT713CT-ND.
IC REG LDO 3.0V 100MA SOT23A-5 - TC1015-3.0VCT713
Order 'ic reg ldo 3.0v 100ma sot23a-5 - TC1015-3.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10153.0VCT713TR-ND.
IC REG LDO 3.3V 100MA SOT23A-5 - TC1015-3.3VCT713
Order 'ic reg ldo 3.3v 100ma sot23a-5 - TC1015-3.3VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10153.3VCT713TR-ND.
IC REG LDO 3.6V 100MA SOT23A-5 - TC1015-3.6VCT713
Order 'ic reg ldo 3.6v 100ma sot23a-5 - TC1015-3.6VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1015-3.6VCT713-ND.
IC REG LDO 4.0V 100MA SOT23A-5 - TC1015-4.0VCT713
Order 'ic reg ldo 4.0v 100ma sot23a-5 - TC1015-4.0VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10154.0VCT713CT-ND.
IC REG LDO 4.0V 100MA SOT23A-5 - TC1015-4.0VCT713
Order 'ic reg ldo 4.0v 100ma sot23a-5 - TC1015-4.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10154.0VCT713TR-ND.
IC REG LDO 5.0V 100MA SOT23A-5 - TC1015-5.0VCT713
Order 'ic reg ldo 5.0v 100ma sot23a-5 - TC1015-5.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10155.0VCT713TR-ND.
Send this link via E-Mail
Help With This Screen