IC CMOS LDO 3.6V 50MA SOT23A-5 - TC1014-3.6VCT713
| Digi-Key Part Number | TC1014-3.6VCT713-ND |
3000 |
.43000 |
Extended Price
1290.00 |
| Manufacturer Part Number | TC1014-3.6VCT713 | |||
| Description | IC CMOS LDO 3.6V 50MA SOT23A-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1014-3.6VCT713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23A-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 3.6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1014 3 6VCT713 TC101436VCT713 |
TC1014-3.6VCT713 Specification Sheet
IC CMOS LDO 3.6V 50MA SOT23A-5 - TC1014-3.6VCT713 (TC1014-3.6VCT713-ND)
Related parts :IC CMOS LDO 1.8V 50MA SOT23A-5 - TC1014-1.8VCT713
Order 'ic cmos ldo 1.8v 50ma sot23a-5 - TC1014-1.8VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10141.8VCT713CT-ND.
IC CMOS LDO 1.8V 50MA SOT23A-5 - TC1014-1.8VCT713
Order 'ic cmos ldo 1.8v 50ma sot23a-5 - TC1014-1.8VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10141.8VCT713TR-ND.
IC CMOS LDO 2.5V 50MA SOT23A-5 - TC1014-2.5VCT713
Order 'ic cmos ldo 2.5v 50ma sot23a-5 - TC1014-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1014-2.5VCT713-ND.
IC CMOS LDO 2.6V 50MA SOT23A-5 - TC1014-2.6VCT713
Order 'ic cmos ldo 2.6v 50ma sot23a-5 - TC1014-2.6VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1014-2.6VCT713-ND.
IC CMOS LDO 2.7V 50MA SOT23A-5 - TC1014-2.7VCT713
Order 'ic cmos ldo 2.7v 50ma sot23a-5 - TC1014-2.7VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10142.7VCT713CT-ND.
IC CMOS LDO 2.7V 50MA SOT23A-5 - TC1014-2.7VCT713
Order 'ic cmos ldo 2.7v 50ma sot23a-5 - TC1014-2.7VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10142.7VCT713TR-ND.
IC CMOS LDO 2.85V 50MA SOT23A-5 - TC1014-2.85VCT713
Order 'ic cmos ldo 2.85v 50ma sot23a-5 - TC1014-2.85VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1014-2.85VCT713-ND.
IC CMOS LDO 2.8V 50MA SOT23A-5 - TC1014-2.8VCT713
Order 'ic cmos ldo 2.8v 50ma sot23a-5 - TC1014-2.8VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1014-2.8VCT713-ND.
IC CMOS LDO 3.0V 50MA SOT23A-5 - TC1014-3.0VCT713
Order 'ic cmos ldo 3.0v 50ma sot23a-5 - TC1014-3.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1014-3.0VCT713-ND.
IC CMOS LDO 3.3V 50MA SOT23A-5 - TC1014-3.3VCT713
Order 'ic cmos ldo 3.3v 50ma sot23a-5 - TC1014-3.3VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1014-3.3VCT713-ND.
IC CMOS LDO 3.6V 50MA SOT23A-5 - TC1014-3.6VCT713
Order 'ic cmos ldo 3.6v 50ma sot23a-5 - TC1014-3.6VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1014-3.6VCT713-ND.
IC CMOS LDO 4.0V 50MA SOT23A-5 - TC1014-4.0VCT713
Order 'ic cmos ldo 4.0v 50ma sot23a-5 - TC1014-4.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1014-4.0VCT713-ND.
IC CMOS LDO 5.0V 50MA SOT23A-5 - TC1014-5.0VCT713
Order 'ic cmos ldo 5.0v 50ma sot23a-5 - TC1014-5.0VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10145.0VCT713CT-ND.
IC CMOS LDO 5.0V 50MA SOT23A-5 - TC1014-5.0VCT713
Order 'ic cmos ldo 5.0v 50ma sot23a-5 - TC1014-5.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10145.0VCT713TR-ND.
IC CMOS LDO 1.8V 50MA SOT23A-5 - TC1014-1.8VCT713
Order 'ic cmos ldo 1.8v 50ma sot23a-5 - TC1014-1.8VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10141.8VCT713DKR-ND.
Send this link via E-Mail
Help With This Screen