Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V SG7912T
IC VOLTAGE REG NEG 12V TO-39 - SG7912T - Integrated Circuits (ICs)
| Digi-Key Part Number | SG7912T-ND |
1 25 100 500 1000 5000 10000 |
14.00000 12.00000 9.50000 8.75000 7.50000 6.75000 6.25000 |
Extended Price
14.00 300.00 950.00 4375.00 7500.00 33750.00 62500.00 |
| Manufacturer Part Number | SG7912T | |||
| Description | IC VOLTAGE REG NEG 12V TO-39 | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG7912T |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-39 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -12V |
| Operating Temperature | -55°C ~ 150°C |
| Voltage - Input | -14.5 ~ -35 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 500mA |
| Current Short Circuit (Isc) | 600mA |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
SG7912T SG7912T |
SG7912T Specification Sheet
IC VOLTAGE REG NEG 12V TO-39 - SG7912T (SG7912T-ND) - Integrated Circuits (ICs)
Related parts Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V SG7912TMicrosemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V SG7912T
Order 'ic voltage reg neg 12v to-39 - SG7912T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912T-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V SG7912AT
Order 'ic voltage reg neg 12v to-39 - SG7912AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912AT-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 12V SG7812AT
Order 'ic voltage reg pos 12v to-39 - SG7812AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812AT-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 12V SG7812T
Order 'ic voltage reg pos 12v to-39 - SG7812T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812T-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -12V SG7912AK
Order 'ic voltage reg neg 12v to-3 - SG7912AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912AK-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -12V SG7912K
Order 'ic voltage reg neg 12v to-3 - SG7912K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912K-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -1.2 ~ -37 V SG137AT
Order 'ic voltage reg neg adj to-39 - SG137AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG137AT-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -1.2 ~ -37 V SG137T
Order 'ic voltage reg neg adj to-39 - SG137T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG137T-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -5V SG7905AT
Order 'ic voltage reg neg 5v to-39 - SG7905AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AT-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -5V SG7905T
Order 'ic voltage reg neg 5v to-39 - SG7905T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905T-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -15V SG7915AT
Order 'ic voltage reg neg 15v to-39 - SG7915AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915AT-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -15V SG7915T
Order 'ic voltage reg neg 15v to-39 - SG7915T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915T-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 12V SG7812AK
Order 'ic voltage reg pos 12v to-3 - SG7812AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812AK-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 12V SG7812K
Order 'ic voltage reg pos 12v to-3 - SG7812K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812K-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA Adjustable SG117AT
Order 'ic voltage reg adj 500ma to-39 - SG117AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117AT-ND.
Options for Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V SG7912T
Send this link via E-Mail
Help With This Screen
