IC VOLTAGE REG NEG 5V TO-39 - SG7905T
| Digi-Key Part Number | SG7905T-ND |
1 50 100 500 1000 5000 10000 |
20.00000 18.00000 15.00000 12.50000 10.00000 7.00000 6.25000 |
Extended Price
20.00 900.00 1500.00 6250.00 10000.00 35000.00 62500.00 |
| Manufacturer Part Number | SG7905T | |||
| Description | IC VOLTAGE REG NEG 5V TO-39 | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG7905T |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-39 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -5V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
SG7905T SG7905T |
SG7905T Specification Sheet
IC VOLTAGE REG NEG 5V TO-39 - SG7905T (SG7905T-ND)
Related parts:IC VOLTAGE REG NEG 5V TO-39 - SG7905T
Order 'ic voltage reg neg 5v to-39 - SG7905T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905T-ND.
IC VOLTAGE REG NEG 5V TO-39 - SG7905AT
Order 'ic voltage reg neg 5v to-39 - SG7905AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AT-ND.
IC VOLTAGE REG NEG ADJ TO-39 - SG137AT
Order 'ic voltage reg neg adj to-39 - SG137AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG137AT-ND.
IC VOLTAGE REG NEG ADJ TO-39 - SG137T
Order 'ic voltage reg neg adj to-39 - SG137T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG137T-ND.
IC VOLTAGE REG POS 5V TO-39 - SG7805AT
Order 'ic voltage reg pos 5v to-39 - SG7805AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805AT-ND.
IC VOLTAGE REG POS 5V TO-39 - SG7805T
Order 'ic voltage reg pos 5v to-39 - SG7805T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805T-ND.
IC VOLTAGE REG NEG 5V TO-3 - SG7905AK
Order 'ic voltage reg neg 5v to-3 - SG7905AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AK-ND.
IC VOLTAGE REG NEG 5V TO-3 - SG7905K
Order 'ic voltage reg neg 5v to-3 - SG7905K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905K-ND.
IC VOLTAGE REG NEG 12V TO-39 - SG7912AT
Order 'ic voltage reg neg 12v to-39 - SG7912AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912AT-ND.
IC VOLTAGE REG NEG 12V TO-39 - SG7912T
Order 'ic voltage reg neg 12v to-39 - SG7912T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912T-ND.
IC VOLTAGE REG NEG 15V TO-39 - SG7915AT
Order 'ic voltage reg neg 15v to-39 - SG7915AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915AT-ND.
IC VOLTAGE REG NEG 15V TO-39 - SG7915T
Order 'ic voltage reg neg 15v to-39 - SG7915T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915T-ND.
IC VOLTAGE REG ADJ 1.5A TO-39 - SG117AT
Order 'ic voltage reg adj 1.5a to-39 - SG117AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117AT-ND.
IC VOLTAGE REG ADJ 1.5A TO-39 - SG117T
Order 'ic voltage reg adj 1.5a to-39 - SG117T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117T-ND.
IC VOLTAGE REG POS 5V TO-3 - SG7805AK
Order 'ic voltage reg pos 5v to-3 - SG7805AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805AK-ND.
Send this link via E-Mail
Help With This Screen