Keywords:





Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905K

IC VOLTAGE REG NEG 5V TO-3 - SG7905K - Integrated Circuits (ICs)

Digi-Key Part Number SG7905K-ND
Price Break
1
25
100
500
1000
5000
10000
Unit Price
16.80000
14.40000
11.40000
10.50000
9.00000
8.10000
7.50000
Extended Price
16.80
360.00
1140.00
5250.00
9000.00
40500.00
75000.00
Manufacturer Part NumberSG7905K
DescriptionIC VOLTAGE REG NEG 5V TO-3
Quantity Available 58
All prices are in USD

Purchase Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905K
Technical/Catalog InformationSG7905K
VendorMicrosemi-IPG
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-204, TO-3
PackagingBulk
Regulator TopologyNegative Fixed
Current - Output500mA
Voltage - Output-5V
Operating Temperature-55°C ~ 150°C
Voltage - Input-7.5 ~ -35 V
Number of Regulators1
Current - Limit (Min)1.5A
Current Short Circuit (Isc)1.2A
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names SG7905K
SG7905K

SG7905K Specification Sheet

Image of IC VOLTAGE REG NEG 5V TO-3 - SG7905K

IC VOLTAGE REG NEG 5V TO-3 - SG7905K (SG7905K-ND) - Integrated Circuits (ICs)

Related parts Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905K
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905K
 Order 'ic voltage reg neg 5v to-3 - SG7905K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905K-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905AK
 Order 'ic voltage reg neg 5v to-3 - SG7905AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AK-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 5V SG7805AK
 Order 'ic voltage reg pos 5v to-3 - SG7805AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805AK-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 5V SG7805K
 Order 'ic voltage reg pos 5v to-3 - SG7805K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805K-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -5V SG7905AT
 Order 'ic voltage reg neg 5v to-39 - SG7905AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AT-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -5V SG7905T
 Order 'ic voltage reg neg 5v to-39 - SG7905T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905T-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -12V SG7912AK
 Order 'ic voltage reg neg 12v to-3 - SG7912AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912AK-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -12V SG7912K
 Order 'ic voltage reg neg 12v to-3 - SG7912K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912K-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -15V SG7915AK
 Order 'ic voltage reg neg 15v to-3 - SG7915AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915AK-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -15V SG7915K
 Order 'ic voltage reg neg 15v to-3 - SG7915K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915K-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 5V SG7805AT
 Order 'ic voltage reg pos 5v to-39 - SG7805AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805AT-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 5V SG7805T
 Order 'ic voltage reg pos 5v to-39 - SG7805T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805T-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA Adjustable SG117AK
 Order 'ic voltage reg adj 1.5a to-3 - SG117AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117AK-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA Adjustable SG117K
 Order 'ic voltage reg adj 1.5a to-3 - SG117K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117K-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -1.2 ~ -37 V SG137AT
 Order 'ic voltage reg neg adj to-39 - SG137AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG137AT-ND.

Options for Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905K
Send this link via E-Mail
Help With This Screen

IC VOLTAGE REG NEG 5V TO-3 - SG7905K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC VOLTAGE REG NEG 5V TO-3 - SG7905AK Next: IC VOLTAGE REG NEG 5V TO-39 - SG7905AT
IC VOLTAGE REG NEG 5V TO-3 - SG7905K