IC VOLTAGE REG NEG 5V TO-3 - SG7905AK - Integrated Circuits (ICs)
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905AK
| Digi-Key Part Number | SG7905AK-ND |
1 25 100 500 1000 5000 10000 |
16.80000 14.40000 11.40000 10.50000 9.00000 8.10000 7.50000 |
Extended Price
16.80 360.00 1140.00 5250.00 9000.00 40500.00 75000.00 |
| Manufacturer Part Number | SG7905AK | |||
| Description | IC VOLTAGE REG NEG 5V TO-3 | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG7905AK |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-204, TO-3 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -5V |
| Operating Temperature | -55°C ~ 150°C |
| Voltage - Input | -7.5 ~ -35 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.5A |
| Current Short Circuit (Isc) | 1.2A |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
SG7905AK SG7905AK |
SG7905AK Specification Sheet
IC VOLTAGE REG NEG 5V TO-3 - SG7905AK (SG7905AK-ND) - Integrated Circuits (ICs)
Related parts Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905AKIC VOLTAGE REG NEG 5V TO-3 - SG7905AK
Order 'ic voltage reg neg 5v to-3 - SG7905AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AK-ND.
IC VOLTAGE REG NEG 5V TO-3 - SG7905K
Order 'ic voltage reg neg 5v to-3 - SG7905K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905K-ND.
IC VOLTAGE REG POS 5V TO-3 - SG7805AK
Order 'ic voltage reg pos 5v to-3 - SG7805AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805AK-ND.
IC VOLTAGE REG POS 5V TO-3 - SG7805K
Order 'ic voltage reg pos 5v to-3 - SG7805K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805K-ND.
IC VOLTAGE REG NEG 5V TO-39 - SG7905AT
Order 'ic voltage reg neg 5v to-39 - SG7905AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AT-ND.
IC VOLTAGE REG NEG 5V TO-39 - SG7905T
Order 'ic voltage reg neg 5v to-39 - SG7905T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905T-ND.
IC VOLTAGE REG NEG 12V TO-3 - SG7912AK
Order 'ic voltage reg neg 12v to-3 - SG7912AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912AK-ND.
IC VOLTAGE REG NEG 12V TO-3 - SG7912K
Order 'ic voltage reg neg 12v to-3 - SG7912K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912K-ND.
IC VOLTAGE REG NEG 15V TO-3 - SG7915AK
Order 'ic voltage reg neg 15v to-3 - SG7915AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915AK-ND.
IC VOLTAGE REG NEG 15V TO-3 - SG7915K
Order 'ic voltage reg neg 15v to-3 - SG7915K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915K-ND.
IC VOLTAGE REG POS 5V TO-39 - SG7805AT
Order 'ic voltage reg pos 5v to-39 - SG7805AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805AT-ND.
IC VOLTAGE REG POS 5V TO-39 - SG7805T
Order 'ic voltage reg pos 5v to-39 - SG7805T' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805T-ND.
IC VOLTAGE REG ADJ 1.5A TO-3 - SG117AK
Order 'ic voltage reg adj 1.5a to-3 - SG117AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117AK-ND.
IC VOLTAGE REG ADJ 1.5A TO-3 - SG117K
Order 'ic voltage reg adj 1.5a to-3 - SG117K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117K-ND.
IC VOLTAGE REG NEG ADJ TO-39 - SG137AT
Order 'ic voltage reg neg adj to-39 - SG137AT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG137AT-ND.
Options for Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -5V SG7905AK
Send this link via E-Mail
Help With This Screen
