Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 3V LDO REG SO-8 - REG103UA-3/2K5

Digi-Key Part Number REG103UA-3/2K5-ND
Price Break
2500
Unit Price
5.27000
Extended Price
13175.00
Manufacturer Part NumberREG103UA-3/2K5
DescriptionIC 3V LDO REG SO-8
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationREG103UA-3/2K5
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output500mA
Voltage - Output3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names REG103UA 3 2K5
REG103UA32K5

REG103UA-3/2K5 Specification Sheet

Image of IC 3V LDO REG SO-8 - REG103UA-3/2K5

IC 3V LDO REG SO-8 - REG103UA-3/2K5 (REG103UA-3/2K5-ND)

Related parts:
IC 3V LDO REG SO-8 - REG103UA-3/2K5
 Order 'ic 3v ldo reg so-8 - REG103UA-3/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-3/2K5-ND.
IC 3V LDO REG SO-8 - REG103UA-3
 Order 'ic 3v ldo reg so-8 - REG103UA-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-3-ND.
IC 3V LDO REG D2PAK-5 - REG103FA-3
 Order 'ic 3v ldo reg d2pak-5 - REG103FA-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-3-ND.
IC 2.5V LDO REG DMOS 8-SOIC - REG103UA-2.5
 Order 'ic 2.5v ldo reg dmos 8-soic - REG103UA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5-ND.
IC 2.7V LDO REG DMOS 8-SOIC - REG103UA-2.7
 Order 'ic 2.7v ldo reg dmos 8-soic - REG103UA-2.7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.7-ND.
IC G=1 DIFFERENTIAL AMP 8-SOIC - INA105KU/2K5
 Order 'ic g=1 differential amp 8-soic - INA105KU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU/2K5-ND.
IC MICRO-POWER INSTR AMP 8-SOIC - INA126U/2K5
 Order 'ic micro-power instr amp 8-soic - INA126U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126U/2K5-ND.
IC MICRO-POWER INSTR AMP 8-SOIC - INA126UA/2K5
 Order 'ic micro-power instr amp 8-soic - INA126UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126UA/2K5-ND.
IC HS PREC DIFF AMP 8-SOIC - INA157U/2K5
 Order 'ic hs prec diff amp 8-soic - INA157U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA157U/2K5-ND.
IC HS PREC DIFF AMP 8-SOIC - INA157UA/2K5
 Order 'ic hs prec diff amp 8-soic - INA157UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA157UA/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA131U/2K5
 Order 'ic fet input op amp 8-soic - OPA131U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131U/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA131UA/2K5
 Order 'ic fet input op amp 8-soic - OPA131UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131UA/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA131UJ/2K5
 Order 'ic fet input op amp 8-soic - OPA131UJ/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131UJ/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA137UA/2K5
 Order 'ic fet input op amp 8-soic - OPA137UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137UA/2K5-ND.
IC PREC BIPOLAR OP AMP 8-SOIC - OPA177GS/2K5
 Order 'ic prec bipolar op amp 8-soic - OPA177GS/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA177GS/2K5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 3V LDO REG SO-8 - REG103UA-3 Next: IC 3V LP 50MA LDO REG SOT-23-5 - TPS76030DBVR