IC LDO REG 3.0V 500MA SOT-223-6 - REG103GA-3/2K5 - Integrated Circuits (ICs)
| Digi-Key Part Number | REG103GA-3/2K5-ND |
2500 |
2.78500 |
Extended Price
6962.50 |
| Manufacturer Part Number | REG103GA-3/2K5 | |||
| Description | IC LDO REG 3.0V 500MA SOT-223-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG103GA-3/2K5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-6 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG103GA 3 2K5 REG103GA32K5 |
REG103GA-3/2K5 Specification Sheet
IC LDO REG 3.0V 500MA SOT-223-6 - REG103GA-3/2K5 (REG103GA-3/2K5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 3.0V 500MA SOT-223-6 - REG103GA-3/2K5
Order 'ic ldo reg 3.0v 500ma sot-223-6 - REG103GA-3/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-3/2K5-ND.
IC LDO REG 3.0V 500MA SOT-223-6 - REG103GA-3
Order 'ic ldo reg 3.0v 500ma sot-223-6 - REG103GA-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-3-ND.
IC LDO REG 2.5V 500MA SOT-223-6 - REG103GA-2.5
Order 'ic ldo reg 2.5v 500ma sot-223-6 - REG103GA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-2.5-ND.
IC LDO REG 2.7V 500MA SOT-223-6 - REG103GA-2.7
Order 'ic ldo reg 2.7v 500ma sot-223-6 - REG103GA-2.7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-2.7-ND.
IC LDO REG 5.0V 500MA SOT-223-6 - REG103GA-5
Order 'ic ldo reg 5.0v 500ma sot-223-6 - REG103GA-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-5-ND.
IC LDO REG ADJ 500MA SOT-223-6 - REG103GA-A
Order 'ic ldo reg adj 500ma sot-223-6 - REG103GA-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-A-ND.
IC 3.3V LDO REG CMOS SOT-223-6 - REG103GA-3.3
Order 'ic 3.3v ldo reg cmos sot-223-6 - REG103GA-3.3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-3.3-ND.
IC VOLT REG FIXED POS 5V SOT-223 - UA78M05QDCYRQ1
Order 'ic volt reg fixed pos 5v sot-223 - UA78M05QDCYRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17425-1-ND.
IC VOLT REG FIXED POS 5V SOT-223 - UA78M05QDCYRQ1
Order 'ic volt reg fixed pos 5v sot-223 - UA78M05QDCYRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17425-2-ND.
IC VOLT REG FIXED POS 5V SOT-223 - UA78M05QDCYRQ1
Order 'ic volt reg fixed pos 5v sot-223 - UA78M05QDCYRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17425-6-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175CN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-5-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175CN8-5#PBF
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175CN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-5#PBF-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175CN8
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175CN8#PBF
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8#PBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5-ND.
Send this link via E-Mail
Help With This Screen