IC 2.5V LDO REG DDPAK-5 - REG103FA-2.5
| Digi-Key Part Number | REG103FA-2.5-ND |
1 25 100 250 500 1000 5000 |
5.04000 4.03200 3.40200 3.27600 3.20040 3.15000 3.07440 |
Extended Price
5.04 100.80 340.20 819.00 1600.20 3150.00 15372.00 |
| Manufacturer Part Number | REG103FA-2.5 | |||
| Description | IC 2.5V LDO REG DDPAK-5 | |||
| Quantity Available | 310 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | REG103FA-2.5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
REG103FA 2 5 REG103FA25 |
REG103FA-2.5 Specification Sheet
IC 2.5V LDO REG DDPAK-5 - REG103FA-2.5 (REG103FA-2.5-ND)
Related parts:IC 5V LDO REG DDPAK-5 - REG103FA-5
Order 'ic 5v ldo reg ddpak-5 - REG103FA-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-5-ND.
IC 2.5V LDO REG DDPAK-5 - REG103FA-2.5
Order 'ic 2.5v ldo reg ddpak-5 - REG103FA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.5-ND.
IC 2.7V LDO REG DDPAK-5 - REG103FA-2.7
Order 'ic 2.7v ldo reg ddpak-5 - REG103FA-2.7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.7-ND.
IC 3.3V LDO REG DDPAK-5 - REG103FA-3.3
Order 'ic 3.3v ldo reg ddpak-5 - REG103FA-3.3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-3.3-ND.
IC ADJ LDO REG DDPAK-5 - REG103FA-A
Order 'ic adj ldo reg ddpak-5 - REG103FA-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-A-ND.
IC 2.1V 5A LDO REG TO-220-5 - UC385T-2
Order 'ic 2.1v 5a ldo reg to-220-5 - UC385T-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2810-5-ND.
IC 2.1V 5A LDO REG TO-263-5 - UC385TD-2
Order 'ic 2.1v 5a ldo reg to-263-5 - UC385TD-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2814-5-ND.
IC 0.5A -5V LDO LIN REG 8-SOIC - UCC384DP-5
Order 'ic 0.5a -5v ldo lin reg 8-soic - UCC384DP-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8163-5-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11008-1-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11008-2-ND.
IC 3.2V 100MA LDO REG SOT-23-5 - TPS76132DBVR
Order 'ic 3.2v 100ma ldo reg sot-23-5 - TPS76132DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11009-1-ND.
IC 3.2V 100MA LDO REG SOT-23-5 - TPS76132DBVR
Order 'ic 3.2v 100ma ldo reg sot-23-5 - TPS76132DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11009-2-ND.
IC 3.3V 100MA LDO REG SOT-23-5 - TPS76133DBVR
Order 'ic 3.3v 100ma ldo reg sot-23-5 - TPS76133DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11010-1-ND.
IC 3.3V 100MA LDO REG SOT-23-5 - TPS76133DBVR
Order 'ic 3.3v 100ma ldo reg sot-23-5 - TPS76133DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11010-2-ND.
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVR
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11011-1-ND.
Send this link via E-Mail
Help With This Screen