Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LDO REG 3.0V 250MA SOT-223-6 - REG102GA-3

Digi-Key Part Number REG102GA-3-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.68000
2.14200
1.66600
1.58272
1.54700
1.51725
1.48750
Extended Price
2.68
53.55
166.60
395.68
773.50
1517.25
7437.50
Manufacturer Part NumberREG102GA-3
DescriptionIC LDO REG 3.0V 250MA SOT-223-6
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationREG102GA-3
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-223-6
PackagingTube
Regulator TopologyPositive Fixed
Current - Output250mA
Voltage - Output3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names REG102GA 3
REG102GA3

REG102GA-3 Specification Sheet

Image of IC LDO REG 3.0V 250MA SOT-223-6 - REG102GA-3

IC LDO REG 3.0V 250MA SOT-223-6 - REG102GA-3 (REG102GA-3-ND)

Related parts :
IC LDO REG 3.0V 250MA SOT-223-6 - REG102GA-3
 Order 'ic ldo reg 3.0v 250ma sot-223-6 - REG102GA-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-3-ND.
IC LDO REG 2.5V 250MA SOT-223-6 - REG102GA-2.5
 Order 'ic ldo reg 2.5v 250ma sot-223-6 - REG102GA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-2.5-ND.
IC LDO REG 2.85V 250MA SOT-223-6 - REG102GA-2.85
 Order 'ic ldo reg 2.85v 250ma sot-223-6 - REG102GA-2.85' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-2.85-ND.
IC LDO REG 2.8V 250MA SOT-223-6 - REG102GA-2.8
 Order 'ic ldo reg 2.8v 250ma sot-223-6 - REG102GA-2.8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-2.8-ND.
IC LDO REG 3.3V 250MA SOT-223-6 - REG102GA-3.3
 Order 'ic ldo reg 3.3v 250ma sot-223-6 - REG102GA-3.3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-3.3-ND.
IC LDO REG 5.0V 250MA SOT-223-6 - REG102GA-5
 Order 'ic ldo reg 5.0v 250ma sot-223-6 - REG102GA-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-5-ND.
IC LDO REG ADJ 250MA SOT-223-6 - REG102GA-A
 Order 'ic ldo reg adj 250ma sot-223-6 - REG102GA-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-A-ND.
IC VOLT REG FIXED POS 5V SOT-223 - UA78M05QDCYRQ1
 Order 'ic volt reg fixed pos 5v sot-223 - UA78M05QDCYRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17425-1-ND.
IC VOLT REG FIXED POS 5V SOT-223 - UA78M05QDCYRQ1
 Order 'ic volt reg fixed pos 5v sot-223 - UA78M05QDCYRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17425-2-ND.
IC VOLT REG FIXED POS 5V SOT-223 - UA78M05QDCYRQ1
 Order 'ic volt reg fixed pos 5v sot-223 - UA78M05QDCYRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17425-6-ND.
IC LDO REG 3-TERM POS TO-220F - NJM2930F85#
 Order 'ic ldo reg 3-term pos to-220f - NJM2930F85#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2930F85#-ND.
IC LDO REG 3-TERM POS TO-220F - NJM2930F85
 Order 'ic ldo reg 3-term pos to-220f - NJM2930F85' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2930F85-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVRG4
 Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVRG4-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVT
 Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVT-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVTG4
 Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVTG4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LDO REG 3.0V 250MA 8-TSSOP - TPS7230QPWRG4 Next: IC LDO REG 3.0V 250MA SOT223-6 - REG102GA-3/2K5