IC LDO REG ADJ 100MA SOT-23-5 - REG101NA-A/250 - Integrated Circuits (ICs)
| Digi-Key Part Number | REG101NA-A/250CT-ND |
1 25 100 |
2.25000 1.80000 1.40000 |
Extended Price
2.25 45.00 140.00 |
| Manufacturer Part Number | REG101NA-A/250 | |||
| Description | IC LDO REG ADJ 100MA SOT-23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG101NA-A/250 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 100mA |
| Voltage - Output | 2.5 ~ 5.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG101NA A 250 REG101NAA250 REG101NA A 250CT ND REG101NAA250CTND REG101NA-A/250CT |
REG101NA-A/250 Specification Sheet
IC LDO REG ADJ 100MA SOT-23-5 - REG101NA-A/250 (REG101NA-A/250CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG ADJ 100MA SOT-23-5 - REG101NA-A/250
Order 'ic ldo reg adj 100ma sot-23-5 - REG101NA-A/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG101NA-A/250CT-ND.
IC LDO REG ADJ 100MA SOT-23-5 - REG101NA-A/250
Order 'ic ldo reg adj 100ma sot-23-5 - REG101NA-A/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101NA-A/250TR-ND.
IC LDO REG ADJ 250MA SOT-23-5 - REG102NA-A/250
Order 'ic ldo reg adj 250ma sot-23-5 - REG102NA-A/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-A/250CT-ND.
IC LDO REG ADJ 250MA SOT-23-5 - REG102NA-A/250
Order 'ic ldo reg adj 250ma sot-23-5 - REG102NA-A/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/250TR-ND.
IC LDO REG ADJ 100MA SOT-23-5 - TPS76901DBVRG4
Order 'ic ldo reg adj 100ma sot-23-5 - TPS76901DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76901DBVRG4-ND.
IC LDO REG ADJ 100MA SOT-23-5 - TPS76901DBVTG4
Order 'ic ldo reg adj 100ma sot-23-5 - TPS76901DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76901DBVTG4-ND.
IC LDO REG ADJ 100MA SOT-23-5 - TPS76912DBVRG4
Order 'ic ldo reg adj 100ma sot-23-5 - TPS76912DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76912DBVRG4-ND.
IC LDO REG ADJ 100MA SOT-23-5 - TPS76912DBVTG4
Order 'ic ldo reg adj 100ma sot-23-5 - TPS76912DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76912DBVTG4-ND.
IC LDO REG ADJ 100MA SOT-23-5 - TPS76912QDBVRQ1
Order 'ic ldo reg adj 100ma sot-23-5 - TPS76912QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76912QDBVRQ1-ND.
IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250
Order 'ic ldo reg 2.8v 250ma sot-23-5 - REG102NA-2.8/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA2.8250CT-ND.
IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250
Order 'ic ldo reg 2.8v 250ma sot-23-5 - REG102NA-2.8/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA2.8250TR-ND.
IC LDO REG ADJ 150MA SOT-23-5 - TPS72101DBVR
Order 'ic ldo reg adj 150ma sot-23-5 - TPS72101DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72101DBVR-ND.
IC LDO REG ADJ 150MA SOT-23-5 - TPS72101DBVRG4
Order 'ic ldo reg adj 150ma sot-23-5 - TPS72101DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72101DBVRG4-ND.
IC LDO REG ADJ 150MA SOT-23-5 - TPS72101DBVTG4
Order 'ic ldo reg adj 150ma sot-23-5 - TPS72101DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72101DBVTG4-ND.
IC LDO REG ADJ 250MA SOT-23-5 - TPS73201DBVRG4
Order 'ic ldo reg adj 250ma sot-23-5 - TPS73201DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73201DBVRG4-ND.
Send this link via E-Mail
Help With This Screen