IC REG LDO 1.5V 3A TO-263 - RC1587M15 - Integrated Circuits (ICs)
| Digi-Key Part Number | RC1587M15-ND |
1 25 100 250 500 1000 5000 10000 25000 |
1.01000 .84000 .67200 .50400 .47040 .44688 .42840 .42000 .41160 |
Extended Price
1.01 21.00 67.20 126.00 235.20 446.88 2142.00 4200.00 10290.00 |
| Manufacturer Part Number | RC1587M15 | |||
| Description | IC REG LDO 1.5V 3A TO-263 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | RC1587M15 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1587M15 RC1587M15 |
RC1587M15 Specification Sheet
IC REG LDO 1.5V 3A TO-263 - RC1587M15 (RC1587M15-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO FIX 5V 1.5A TO-263 - FAN1086M5
Order 'ic reg ldo fix 5v 1.5a to-263 - FAN1086M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M5-ND.
IC REG LDO 4.5A ADJ VOLT TO-263 - FAN1084MCX
Order 'ic reg ldo 4.5a adj volt to-263 - FAN1084MCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1084MCX-ND.
IC REG LDO FIX 2.5V 1.5A TO-263 - FAN1086M25
Order 'ic reg ldo fix 2.5v 1.5a to-263 - FAN1086M25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M25-ND.
IC REG LDO FIX 2.85V 1.5A TO-263 - FAN1086M285
Order 'ic reg ldo fix 2.85v 1.5a to-263 - FAN1086M285' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M285-ND.
IC REG LDO FIX 3.3V 1.5A TO-263 - FAN1086M33
Order 'ic reg ldo fix 3.3v 1.5a to-263 - FAN1086M33' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M33-ND.
IC REG LDO 1.5A ADJ VOLT TO-263 - FAN1086MX
Order 'ic reg ldo 1.5a adj volt to-263 - FAN1086MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086MX-ND.
IC REG LDO 1A 5V SOT-223 - FAN1117AS5X
Order 'ic reg ldo 1a 5v sot-223 - FAN1117AS5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AS5X-ND.
IC REG LDO 5A ADJ VOLT TO-263 - FAN1581MX
Order 'ic reg ldo 5a adj volt to-263 - FAN1581MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581MX-ND.
IC REG LDO 5A ADJ VOLT TO-263 - FAN1585AMX
Order 'ic reg ldo 5a adj volt to-263 - FAN1585AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1585AMX-ND.
IC REG LDO 0.5A 5V SOT-223 - FAN1616AS5X
Order 'ic reg ldo 0.5a 5v sot-223 - FAN1616AS5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1616AS5X-ND.
IC REG LDO DDR BUS 3A 14SOIC - FAN1655M
Order 'ic reg ldo ddr bus 3a 14soic - FAN1655M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1655M-ND.
IC REG LDO DDR BUS 3A 8+G5457MLP - FAN1655MPX
Order 'ic reg ldo ddr bus 3a 8+g5457mlp - FAN1655MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1655MPX-ND.
IC REG LDO DDR BUS 3A 16-ETSSOP - FAN1655MTFX
Order 'ic reg ldo ddr bus 3a 16-etssop - FAN1655MTFX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1655MTFX-ND.
IC REG LDO DDR BUS 3A 14SOIC - FAN1655MX
Order 'ic reg ldo ddr bus 3a 14soic - FAN1655MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1655MX-ND.
IC REG LDO 2A 5V TO-220FL-4 - KA278R05CTU
Order 'ic reg ldo 2a 5v to-220fl-4 - KA278R05CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA278R05CTU-ND.
Send this link via E-Mail
Help With This Screen