IC REG LDO FIX 5A 1.5V TO-263 - RC1585M15 - Integrated Circuits (ICs)
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 5A 1.5V RC1585M15
| Digi-Key Part Number | RC1585M15-ND |
1 25 100 250 500 1000 5000 10000 25000 |
1.08000 .90000 .72000 .54000 .50400 .47880 .45900 .45000 .44100 |
Extended Price
1.08 22.50 72.00 135.00 252.00 478.80 2295.00 4500.00 11025.00 |
| Manufacturer Part Number | RC1585M15 | |||
| Description | IC REG LDO FIX 5A 1.5V TO-263 | |||
| Quantity Available | 984 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 5A 1.5V RC1585M15
| Technical/Catalog Information | RC1585M15 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (3 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 5A |
| Voltage - Output | 1.5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3.3 ~ 7 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 5.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RC1585M15 RC1585M15 |
RC1585M15 Specification Sheet
IC REG LDO FIX 5A 1.5V TO-263 - RC1585M15 (RC1585M15-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 5A 1.5V RC1585M15IC REG LDO FIX 5A 1.5V TO-263 - RC1585M15
Order 'ic reg ldo fix 5a 1.5v to-263 - RC1585M15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585M15-ND.
IC REG LDO BIPO 5.0A 1.5V TO-263 - AP1084K15L-U
Order 'ic reg ldo bipo 5.0a 1.5v to-263 - AP1084K15L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084K15L-U-ND.
IC REG LDO POS 5A 1.5V TO263 - LX8384-15CDD
Order 'ic reg ldo pos 5a 1.5v to263 - LX8384-15CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-15CDD-ND.
IC REG LDO POS 5A 1.5V TO263 - LX8384-15IDD
Order 'ic reg ldo pos 5a 1.5v to263 - LX8384-15IDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-15IDD-ND.
IC REG LDO POS 5A 1.5V TO263 - LX8384A-15CDD
Order 'ic reg ldo pos 5a 1.5v to263 - LX8384A-15CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384A-15CDD-ND.
IC REG LDO POS 5A 1.5V TO263 - LX8384B-15CDD
Order 'ic reg ldo pos 5a 1.5v to263 - LX8384B-15CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384B-15CDD-ND.
IC REG LDO POS 5A 1.5V TO220 - LX8384-15CP
Order 'ic reg ldo pos 5a 1.5v to220 - LX8384-15CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-15CP-ND.
IC REG LDO POS 5A 1.5V TO220 - LX8384-15IP
Order 'ic reg ldo pos 5a 1.5v to220 - LX8384-15IP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-15IP-ND.
IC REG LDO POS 5A 1.5V TO220 - LX8384A-15CP
Order 'ic reg ldo pos 5a 1.5v to220 - LX8384A-15CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384A-15CP-ND.
IC REG LDO POS 5A 1.5V TO220 - LX8384B-15CP
Order 'ic reg ldo pos 5a 1.5v to220 - LX8384B-15CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384B-15CP-ND.
IC REG LDO 5A 1.5V TO-220 - FAN1581T15
Order 'ic reg ldo 5a 1.5v to-220 - FAN1581T15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581T15-ND.
IC REG LDO 1.5V 5A TO-220 - RC1585T15
Order 'ic reg ldo 1.5v 5a to-220 - RC1585T15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585T15-ND.
IC REG LDO BIPO 5A 1.5V TO252-3 - AP1084D15G-13
Order 'ic reg ldo bipo 5a 1.5v to252-3 - AP1084D15G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084D15GTR-ND.
IC REG LDO BIPO 5A 1.5V TO252-3 - AP1084D15G-13
Order 'ic reg ldo bipo 5a 1.5v to252-3 - AP1084D15G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084D15GCT-ND.
IC REG LDO BIPO 5A 1.5V TO252-3 - AP1084D15G-13
Order 'ic reg ldo bipo 5a 1.5v to252-3 - AP1084D15G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084D15GDKR-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 5A 1.5V RC1585M15
Send this link via E-Mail
Help With This Screen
