IC REG LDO 2.85V 1A SOT-223 - RC1117S285T
| Digi-Key Part Number | RC1117S285TCT-ND |
1 25 100 1000 |
.62000 .46800 .35100 .20748 |
Extended Price
0.62 11.70 35.10 207.48 |
| Manufacturer Part Number | RC1117S285T | |||
| Description | IC REG LDO 2.85V 1A SOT-223 | |||
| Quantity Available | 2031 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RC1117S285T |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.85V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RC1117S285T RC1117S285T RC1117S285TCT ND RC1117S285TCTND RC1117S285TCT |
RC1117S285T Specification Sheet
IC REG LDO 2.85V 1A SOT-223 - RC1117S285T (RC1117S285TCT-ND)
Related parts:IC REG LDO 1.5A ADJ VOLT SOT-223 - FAN1086SX
Order 'ic reg ldo 1.5a adj volt sot-223 - FAN1086SX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086SX-ND.
IC REG LDO 1.25 TO 15V SOT-223 - LD1117ASTR
Order 'ic reg ldo 1.25 to 15v sot-223 - LD1117ASTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1229-1-ND.
IC REG LDO 1.25 TO 15V SOT-223 - LD1117ASTR
Order 'ic reg ldo 1.25 to 15v sot-223 - LD1117ASTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1229-2-ND.
IC REG LDO 1.25 TO 15V SOT-223 - LD1117STR
Order 'ic reg ldo 1.25 to 15v sot-223 - LD1117STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1244-1-ND.
IC REG LDO 1.25 TO 15V SOT-223 - LD1117STR
Order 'ic reg ldo 1.25 to 15v sot-223 - LD1117STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1244-2-ND.
IC REG LDO 1.0A ADJ VOLT SOT-223 - AP1117EG-13
Order 'ic reg ldo 1.0a adj volt sot-223 - AP1117EG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117EGDICT-ND.
IC REG LDO 1.0A ADJ VOLT SOT-223 - AP1117EG-13
Order 'ic reg ldo 1.0a adj volt sot-223 - AP1117EG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1117EGDIDKR-ND.
IC REG LDO 1.0A ADJ VOLT SOT-223 - AP1117EG-13
Order 'ic reg ldo 1.0a adj volt sot-223 - AP1117EG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117EGDITR-ND.
IC REG LDO BIPO 1.0A ADJ SOT-223 - AP1117EG-U
Order 'ic reg ldo bipo 1.0a adj sot-223 - AP1117EG-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117EG-U-ND.
IC REG LDO 0.8A 1.8V FIX SOT-223 - IRU1117-18CY
Order 'ic reg ldo 0.8a 1.8v fix sot-223 - IRU1117-18CY' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CY-ND.
IC REG LDO 0.8A 2.5V FIX SOT-223 - IRU1117-25CY
Order 'ic reg ldo 0.8a 2.5v fix sot-223 - IRU1117-25CY' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CY-ND.
IC REG LDO 0.8A 3.3V FIX SOT-223 - IRU1117-33CY
Order 'ic reg ldo 0.8a 3.3v fix sot-223 - IRU1117-33CY' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CY-ND.
IC REG LDO LN 1.5A 1.5V SOT-223 - LT1963AEST-1.5
Order 'ic reg ldo ln 1.5a 1.5v sot-223 - LT1963AEST-1.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEST-1.5-ND.
IC REG LDO LN 1.5A 1.5V SOT-223 - LT1963AEST-1.5#PBF
Order 'ic reg ldo ln 1.5a 1.5v sot-223 - LT1963AEST-1.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEST-1.5#PBF-ND.
IC REG LDO LN 1.5A 1.5V SOT-223 - LT1963AEST-1.5#TR
Order 'ic reg ldo ln 1.5a 1.5v sot-223 - LT1963AEST-1.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEST-1.5TR-ND.
Send this link via E-Mail
Help With This Screen