IC REG LDO 5V 1A TO-263 - RC1117M5 - Integrated Circuits (ICs)
| Digi-Key Part Number | RC1117M5-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.80000 .66320 .53040 .39780 .37128 .35272 .33813 .33150 .32487 |
Extended Price
0.80 16.58 53.04 99.45 185.64 352.72 1690.65 3315.00 8121.75 |
| Manufacturer Part Number | RC1117M5 | |||
| Description | IC REG LDO 5V 1A TO-263 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RC1117M5 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RC1117M5 RC1117M5 |
RC1117M5 Specification Sheet
IC REG LDO 5V 1A TO-263 - RC1117M5 (RC1117M5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 5V 1A TO-263 - RC1117M5
Order 'ic reg ldo 5v 1a to-263 - RC1117M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1117M5-ND.
IC REG LDO 2.85V 1A TO-263 - RC1117M285
Order 'ic reg ldo 2.85v 1a to-263 - RC1117M285' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1117M285-ND.
IC REG LDO 3.3V 1A TO-263 - RC1117M33
Order 'ic reg ldo 3.3v 1a to-263 - RC1117M33' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1117M33-ND.
IC REG LDO ADJ 1A T0-263 - RC1117M
Order 'ic reg ldo adj 1a t0-263 - RC1117M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1117M-ND.
IC REG LDO 4.5A 3.3V TO-263 - FAN1084M33X
Order 'ic reg ldo 4.5a 3.3v to-263 - FAN1084M33X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1084M33X-ND.
IC REG LDO 4.5A 3.3V TO-263 - FAN1084MC33X
Order 'ic reg ldo 4.5a 3.3v to-263 - FAN1084MC33X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1084MC33X-ND.
IC REG LDO 1.5A 2.5V TO-263 - FAN1086M25X
Order 'ic reg ldo 1.5a 2.5v to-263 - FAN1086M25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M25X-ND.
IC REG LDO 1.5A 2.85V TO-263 - FAN1086M285X
Order 'ic reg ldo 1.5a 2.85v to-263 - FAN1086M285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M285X-ND.
IC REG LDO 1.5A 3.3V TO-263 - FAN1086M33X
Order 'ic reg ldo 1.5a 3.3v to-263 - FAN1086M33X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M33X-ND.
IC REG LDO 1.5A ADJ TO-263 - FAN1086M
Order 'ic reg ldo 1.5a adj to-263 - FAN1086M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M-ND.
IC REG LDO 5A 1.2V TO-263 - FAN1581M12
Order 'ic reg ldo 5a 1.2v to-263 - FAN1581M12' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581M12-ND.
IC REG LDO 5A 1.2V TO-263 - FAN1581M12X
Order 'ic reg ldo 5a 1.2v to-263 - FAN1581M12X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581M12X-ND.
IC REG LDO 5A 1.5V TO-263 - FAN1581M15X
Order 'ic reg ldo 5a 1.5v to-263 - FAN1581M15X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581M15X-ND.
IC REG LDO 5A 2.5V TO-263 - FAN1581M25X
Order 'ic reg ldo 5a 2.5v to-263 - FAN1581M25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581M25X-ND.
IC REG LDO 3A 1.2V TO-263 - FAN1582M12X
Order 'ic reg ldo 3a 1.2v to-263 - FAN1582M12X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582M12X-ND.
Send this link via E-Mail
Help With This Screen