IC LDO VOLT REG 2.5V 150MA SOT23 - NJU7776F25-TE1 - Integrated Circuits (ICs)
NJR (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 2.5V NJU7776F25-TE1
| Digi-Key Part Number | NJU7776F25-TE1CT-ND |
1 25 100 |
.45000 .37520 .30000 |
Extended Price
0.45 9.38 30.00 |
| Manufacturer Part Number | NJU7776F25-TE1 | |||
| Description | IC LDO VOLT REG 2.5V 150MA SOT23 | |||
| Quantity Available | 5974 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NJR (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 2.5V NJU7776F25-TE1
| Technical/Catalog Information | NJU7776F25-TE1 |
| Vendor | NJR (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 3.5 ~ 9 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJU7776F25 TE1 NJU7776F25TE1 NJU7776F25 TE1CT ND NJU7776F25TE1CTND NJU7776F25-TE1CT |
NJU7776F25-TE1 Specification Sheet
IC LDO VOLT REG 2.5V 150MA SOT23 - NJU7776F25-TE1 (NJU7776F25-TE1CT-ND) - Integrated Circuits (ICs)
Related parts NJR (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 2.5V NJU7776F25-TE1IC LDO VOLT REG 2.5V 150MA SOT23 - NJU7776F25-TE1
Order 'ic ldo volt reg 2.5v 150ma sot23 - NJU7776F25-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7776F25-TE1CT-ND.
IC LDO VOLT REG 2.5V 150MA SOT23 - NJU7776F25-TE1#
Order 'ic ldo volt reg 2.5v 150ma sot23 - NJU7776F25-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7776F25-TE1#-ND.
IC LDO VOLT REG 2.5V 150MA SOT23 - NJU7776F25-TE1
Order 'ic ldo volt reg 2.5v 150ma sot23 - NJU7776F25-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7776F25-TE1TR-ND.
IC LDO VOLT REG 3.3V 150MA SOT23 - NJU7773F33-TE1#
Order 'ic ldo volt reg 3.3v 150ma sot23 - NJU7773F33-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7773F33-TE1CT-ND.
IC LDO VOLT REG 3.3V 150MA SOT23 - NJU7773F33-TE1#
Order 'ic ldo volt reg 3.3v 150ma sot23 - NJU7773F33-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7773F33-TE1#-ND.
IC LDO VOLT REG 3.3V 150MA SOT23 - NJU7773F33-TE1
Order 'ic ldo volt reg 3.3v 150ma sot23 - NJU7773F33-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7773F33-TE1TR-ND.
IC LDO VOLT REG 1.5V 150MA SOT23 - NJU7774F15-TE1
Order 'ic ldo volt reg 1.5v 150ma sot23 - NJU7774F15-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7774F15-TE1CT-ND.
IC LDO VOLT REG 1.5V 150MA SOT23 - NJU7774F15-TE1#
Order 'ic ldo volt reg 1.5v 150ma sot23 - NJU7774F15-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7774F15-TE1#-ND.
IC LDO VOLT REG 1.5V 150MA SOT23 - NJU7774F15-TE1
Order 'ic ldo volt reg 1.5v 150ma sot23 - NJU7774F15-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7774F15-TE1TR-ND.
IC LDO VOLT REG 3.3V 150MA SOT23 - NJU7775F33-TE1#
Order 'ic ldo volt reg 3.3v 150ma sot23 - NJU7775F33-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7775F33-TE1CT-ND.
IC LDO VOLT REG 3.3V 150MA SOT23 - NJU7775F33-TE1#
Order 'ic ldo volt reg 3.3v 150ma sot23 - NJU7775F33-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7775F33-TE1#-ND.
IC LDO VOLT REG 3.3V 150MA SOT23 - NJU7776F33-TE1#
Order 'ic ldo volt reg 3.3v 150ma sot23 - NJU7776F33-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7776F33-TE1CT-ND.
IC LDO VOLT REG 3.3V 150MA SOT23 - NJU7776F33-TE1#
Order 'ic ldo volt reg 3.3v 150ma sot23 - NJU7776F33-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7776F33-TE1#-ND.
IC LDO VOLT REG 3.3V 150MA SOT23 - NJU7776F33-TE1
Order 'ic ldo volt reg 3.3v 150ma sot23 - NJU7776F33-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7776F33-TE1TR-ND.
IC LDO VOLT REG 5V 150MA SOT23-5 - NJU7771F05-TE1#
Order 'ic ldo volt reg 5v 150ma sot23-5 - NJU7771F05-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7771F05-TE1#-ND.
Options for NJR (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 2.5V NJU7776F25-TE1
Send this link via E-Mail
Help With This Screen
