IC LDO VOLT REG 5V 150MA SOT-23 - NJU7775F05-TE1# - Integrated Circuits (ICs)
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5V NJU7775F05-TE1#
| Digi-Key Part Number | NJU7775F05-TE1#-ND |
3000 |
.32000 |
Extended Price
960.00 |
| Manufacturer Part Number | NJU7775F05-TE1# | |||
| Description | IC LDO VOLT REG 5V 150MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJU7775F05-TE1# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 6 ~ 9 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJU7775F05 TE1# NJU7775F05TE1# |
NJU7775F05-TE1# Specification Sheet
IC LDO VOLT REG 5V 150MA SOT-23 - NJU7775F05-TE1# (NJU7775F05-TE1#-ND) - Integrated Circuits (ICs)
Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5V NJU7775F05-TE1#IC LDO VOLT REG 5V 150MA SOT-23 - NJU7775F05-TE1
Order 'ic ldo volt reg 5v 150ma sot-23 - NJU7775F05-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7775F05-TE1CT-ND.
IC LDO VOLT REG 5V 150MA SOT-23 - NJU7775F05-TE1#
Order 'ic ldo volt reg 5v 150ma sot-23 - NJU7775F05-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7775F05-TE1#-ND.
IC LDO VOLT REG 5V 150MA SOT-23 - NJU7775F05-TE1
Order 'ic ldo volt reg 5v 150ma sot-23 - NJU7775F05-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7775F05-TE1TR-ND.
IC LDO VOLT REG 5V 150MA SOT-23 - NJU7771F05-TE1
Order 'ic ldo volt reg 5v 150ma sot-23 - NJU7771F05-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7771F05-TE1CT-ND.
IC LDO VOLT REG 5V 150MA SOT-23 - NJU7771F05-TE1
Order 'ic ldo volt reg 5v 150ma sot-23 - NJU7771F05-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7771F05-TE1TR-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7771F03-TE1
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7771F03-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7771F03-TE1CT-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7771F03-TE1#
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7771F03-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7771F03-TE1#-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7771F03-TE1
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7771F03-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7771F03-TE1TR-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7772F03-TE1
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7772F03-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7772F03-TE1CT-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7772F03-TE1#
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7772F03-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7772F03-TE1#-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7772F03-TE1
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7772F03-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7772F03-TE1TR-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7774F03-TE1
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7774F03-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7774F03-TE1CT-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7774F03-TE1#
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7774F03-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7774F03-TE1#-ND.
IC LDO VOLT REG 3V 150MA SOT-23 - NJU7774F03-TE1
Order 'ic ldo volt reg 3v 150ma sot-23 - NJU7774F03-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7774F03-TE1TR-ND.
IC LDO VOLT REG 5V 150MA SOT23-5 - NJU7771F05-TE1#
Order 'ic ldo volt reg 5v 150ma sot23-5 - NJU7771F05-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7771F05-TE1#-ND.
Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5V NJU7775F05-TE1#
Send this link via E-Mail
Help With This Screen
