IC VOLTAGE REG 3V TO92 - NJU7200L30
| Digi-Key Part Number | NJU7200L30-ND |
2000 |
.32000 |
Extended Price
640.00 |
| Manufacturer Part Number | NJU7200L30 | |||
| Description | IC VOLTAGE REG 3V TO92 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJU7200L30 |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJU7200L30 NJU7200L30 |
NJU7200L30 Specification Sheet
IC VOLTAGE REG 3V TO92 - NJU7200L30 (NJU7200L30-ND)
Related parts:IC VOLTAGE REG 3V TO92 - NJU7200L30
Order 'ic voltage reg 3v to92 - NJU7200L30' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7200L30-ND.
IC VOLTAGE REG 3V TO-92 - NJU7200L2-30#
Order 'ic voltage reg 3v to-92 - NJU7200L2-30#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7200L2-30#-ND.
IC VOLTAGE REG LDO 1.2V TO92-3 - TC55RP1202EZB
Order 'ic voltage reg ldo 1.2v to92-3 - TC55RP1202EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC55RP1202EZB-ND.
IC VOLTAGE REG 4V 200MA TO92 - ZSR400CL
Order 'ic voltage reg 4v 200ma to92 - ZSR400CL' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR400CL-ND.
IC LDO REG 3V 400MA SOT223-6 - TPS73630DCQR
Order 'ic ldo reg 3v 400ma sot223-6 - TPS73630DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16913-1-ND.
IC LDO REG 3V 400MA SOT223-6 - TPS73630DCQR
Order 'ic ldo reg 3v 400ma sot223-6 - TPS73630DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16913-2-ND.
IC LDO REG 3V 400MA SOT223-6 - TPS73630DCQR
Order 'ic ldo reg 3v 400ma sot223-6 - TPS73630DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16913-6-ND.
IC LDO REG 3V 100MA SOT23-5 - LP2981A-30DBVR
Order 'ic ldo reg 3v 100ma sot23-5 - LP2981A-30DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17545-1-ND.
IC LDO REG 3V 100MA SOT23-5 - LP2981A-30DBVR
Order 'ic ldo reg 3v 100ma sot23-5 - LP2981A-30DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17545-2-ND.
IC LDO REG 3V 100MA SOT23-5 - LP2981-30DBVR
Order 'ic ldo reg 3v 100ma sot23-5 - LP2981-30DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17546-1-ND.
IC LDO REG 3V 100MA SOT23-5 - LP2981-30DBVR
Order 'ic ldo reg 3v 100ma sot23-5 - LP2981-30DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17546-2-ND.
IC LDO REG 3V 250MA SOT23-5 - REG102NA-3/3K
Order 'ic ldo reg 3v 250ma sot23-5 - REG102NA-3/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17894-1-ND.
IC LDO REG 3V 250MA SOT23-5 - REG102NA-3/3K
Order 'ic ldo reg 3v 250ma sot23-5 - REG102NA-3/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17894-2-ND.
IC VOLTAGE REG ADJ 5A TO-3 - LM338K
Order 'ic voltage reg adj 5a to-3 - LM338K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2979-5-ND.
IC VOLTAGE REG ADJ 3A TO-3 - LM350K
Order 'ic voltage reg adj 3a to-3 - LM350K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2982-5-ND.
Send this link via E-Mail
Help With This Screen