IC 20BIT SRL TO PRL CONVTR SO28 - NJU3718G# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJU3718G#-ND |
2000 |
1.82000 |
Extended Price
3640.00 |
| Manufacturer Part Number | NJU3718G# | |||
| Description | IC 20BIT SRL TO PRL CONVTR SO28 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJU3718G# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Package / Case | SO-28 |
| Packaging | Tape & Reel (TR) |
| Input Type | Serial |
| Output Type | Parallel |
| Number of Inputs | 4 |
| Number of Outputs | 20 |
| Data Rate | - |
| Function | Serial to Parallel |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJU3718G# NJU3718G# |
NJU3718G# Specification Sheet
IC 20BIT SRL TO PRL CONVTR SO28 - NJU3718G# (NJU3718G#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 20BIT SRL TO PRL CONVTR SO28 - NJU3718G
Order 'ic 20bit srl to prl convtr so28 - NJU3718G' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718G-ND.
IC 20BIT SRL TO PRL CONVTR SO28 - NJU3718G#
Order 'ic 20bit srl to prl convtr so28 - NJU3718G#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718G#-ND.
IC 8BIT SRL TO PRL CONVTR 16DIP - NJU3712D#
Order 'ic 8bit srl to prl convtr 16dip - NJU3712D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712D#-ND.
IC 8BIT SRL TO PRL CONVTR 16DIP - NJU3712D
Order 'ic 8bit srl to prl convtr 16dip - NJU3712D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712D-ND.
IC 8BIT SRL TO PRL CONVTR SO16 - NJU3712M#
Order 'ic 8bit srl to prl convtr so16 - NJU3712M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712M#-ND.
IC 8BIT SRL TO PRL CONVTR SO16 - NJU3712M
Order 'ic 8bit srl to prl convtr so16 - NJU3712M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712M-ND.
IC 16BIT SRL TO PRL CONVTR SO24 - NJU3716M
Order 'ic 16bit srl to prl convtr so24 - NJU3716M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716M-ND.
IC 16BIT SRL TO PRL CONVTR SO24 - NJU3716M#
Order 'ic 16bit srl to prl convtr so24 - NJU3716M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716M#-ND.
IC 20BIT SRL TO PRL CONVTR28SDIP - NJU3718L
Order 'ic 20bit srl to prl convtr28sdip - NJU3718L' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718L-ND.
IC 20BIT SRL TO PRL CONVTR28SDIP - NJU3718L#
Order 'ic 20bit srl to prl convtr28sdip - NJU3718L#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718L#-ND.
IC 16BIT SRL TO PRL CONVTR24SDIP - NJU3716L#
Order 'ic 16bit srl to prl convtr24sdip - NJU3716L#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716L#-ND.
IC 16BIT SRL TO PRL CONVTR24SDIP - NJU3716L
Order 'ic 16bit srl to prl convtr24sdip - NJU3716L' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716L-ND.
IC MEM VOICE REC/PLAY 20S SO28 - ISD1420S
Order 'ic mem voice rec/play 20s so28 - ISD1420S' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD1420S-ND.
IC ADC 18BIT 500KSPS PRL 48-TQFP - ADS8383IBPFBT
Order 'ic adc 18bit 500ksps prl 48-tqfp - ADS8383IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14065-1-ND.
IC ADC 18BIT 500KSPS PRL 48-TQFP - ADS8383IBPFBT
Order 'ic adc 18bit 500ksps prl 48-tqfp - ADS8383IBPFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14065-2-ND.
Send this link via E-Mail
Help With This Screen
