IC 12V NEGATIVE REGULATOR TO-92 - NJM79L12A - Integrated Circuits (ICs)
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12A
| Digi-Key Part Number | NJM79L12A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NJM79L12A | |||
| Description | IC 12V NEGATIVE REGULATOR TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12A
| Technical/Catalog Information | NJM79L12A |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -12V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | -14.5 ~ -27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM79L12A NJM79L12A |
NJM79L12A Specification Sheet
IC 12V NEGATIVE REGULATOR TO-92 - NJM79L12A (NJM79L12A-ND) - Integrated Circuits (ICs)
Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12AIC 12V NEGATIVE REGULATOR TO-92 - NJM79L12A
Order 'ic 12v negative regulator to-92 - NJM79L12A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12A-ND.
IC 12V NEGATIVE REGULATOR TO-92 - NJM79L12L2A#
Order 'ic 12v negative regulator to-92 - NJM79L12L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12L2A#-ND.
IC 12V POSITIVE REGULATOR TO-92 - NJM78L12A
Order 'ic 12v positive regulator to-92 - NJM78L12A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L12A-ND.
IC 12V NEGATIVE REGULATOR TO220F - NJM7912FA
Order 'ic 12v negative regulator to220f - NJM7912FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7912FA-ND.
IC 12V NEGATIVE REGULATOR TO220F - NJM7912FA#
Order 'ic 12v negative regulator to220f - NJM7912FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7912FA#-ND.
IC 12V NEGATIVE REGULATOR SOT89 - NJM79L12UA#
Order 'ic 12v negative regulator sot89 - NJM79L12UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12UA#-ND.
IC 12V NEGATIVE REGULATOR SOT89 - NJM79L12UA
Order 'ic 12v negative regulator sot89 - NJM79L12UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12UA-ND.
IC 12V NEGATIVE REGULATOR TO220F - NJM79M12FA#
Order 'ic 12v negative regulator to220f - NJM79M12FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M12FA#-ND.
IC 12V NEGATIVE REGULATOR TO220F - NJM79M12FA
Order 'ic 12v negative regulator to220f - NJM79M12FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M12FA-ND.
IC 6V NEGATIVE REGULATOR TO-92 - NJM79L06A
Order 'ic 6v negative regulator to-92 - NJM79L06A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06A-ND.
IC 6V NEGATIVE REGULATOR TO-92 - NJM79L06L2A#
Order 'ic 6v negative regulator to-92 - NJM79L06L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06L2A#-ND.
IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08A
Order 'ic 8v negative regulator to-92 - NJM79L08A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08A-ND.
IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08L2A#
Order 'ic 8v negative regulator to-92 - NJM79L08L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08L2A#-ND.
IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09A
Order 'ic 9v negative regulator to-92 - NJM79L09A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09A-ND.
IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09L2A#
Order 'ic 9v negative regulator to-92 - NJM79L09L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09L2A#-ND.
Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12A
Send this link via E-Mail
Help With This Screen
