IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09L2A# - Integrated Circuits (ICs)
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09L2A#
| Digi-Key Part Number | NJM79L09L2A#-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NJM79L09L2A# | |||
| Description | IC 9V NEGATIVE REGULATOR TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM79L09L2A# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -9V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | -11.5 ~ -24 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM79L09L2A# NJM79L09L2A# |
NJM79L09L2A# Specification Sheet
IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09L2A# (NJM79L09L2A#-ND) - Integrated Circuits (ICs)
Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09L2A#IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09L2A#
Order 'ic 9v negative regulator to-92 - NJM79L09L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09L2A#-ND.
IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09A
Order 'ic 9v negative regulator to-92 - NJM79L09A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09A-ND.
IC 9V POSITIVE REGULATOR TO-92 - NJM78L09A
Order 'ic 9v positive regulator to-92 - NJM78L09A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L09A-ND.
IC 9V POSITIVE REGULATOR TO-92 - NJM78L09L2A#
Order 'ic 9v positive regulator to-92 - NJM78L09L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L09L2A#-ND.
IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA
Order 'ic 9v negative regulator to220f - NJM7909FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7909FA-ND.
IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA#
Order 'ic 9v negative regulator to220f - NJM7909FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7909FA#-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA#
Order 'ic 9v negative regulator sot89 - NJM79L09UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA#-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA
Order 'ic 9v negative regulator sot89 - NJM79L09UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA-TE1#
Order 'ic 9v negative regulator sot89 - NJM79L09UA-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM79L09UA-TE1#CT-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA-TE1#
Order 'ic 9v negative regulator sot89 - NJM79L09UA-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA-TE1#TR-ND.
IC 9V NEGATIVE REGULATOR TO220F - NJM79M09FA#
Order 'ic 9v negative regulator to220f - NJM79M09FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M09FA#-ND.
IC 9V NEGATIVE REGULATOR TO220F - NJM79M09FA
Order 'ic 9v negative regulator to220f - NJM79M09FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M09FA-ND.
IC 6V NEGATIVE REGULATOR TO-92 - NJM79L06A
Order 'ic 6v negative regulator to-92 - NJM79L06A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06A-ND.
IC 6V NEGATIVE REGULATOR TO-92 - NJM79L06L2A#
Order 'ic 6v negative regulator to-92 - NJM79L06L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06L2A#-ND.
IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08A
Order 'ic 8v negative regulator to-92 - NJM79L08A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08A-ND.
Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09L2A#
Send this link via E-Mail
Help With This Screen
