NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08L2A#
IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08L2A#
| Digi-Key Part Number | NJM79L08L2A#-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NJM79L08L2A# | |||
| Description | IC 8V NEGATIVE REGULATOR TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM79L08L2A# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -8V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | -10.5 ~ -23 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM79L08L2A# NJM79L08L2A# |
NJM79L08L2A# Specification Sheet
IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08L2A# (NJM79L08L2A#-ND)
Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08L2A#NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08L2A#
Order 'ic 8v negative regulator to-92 - NJM79L08L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08L2A#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08A
Order 'ic 8v negative regulator to-92 - NJM79L08A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08A-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 8V NJM78L08A
Order 'ic 8v positive regulator to-92 - NJM78L08A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L08A-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA
Order 'ic 8v negative regulator to220f - NJM7908FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7908FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA#
Order 'ic 8v negative regulator to220f - NJM7908FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7908FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08UA
Order 'ic 8v negative regulator sot89 - NJM79L08UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08UA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08UA#
Order 'ic 8v negative regulator sot89 - NJM79L08UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08UA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -8V NJM79M08FA#
Order 'ic 8v negative regulator to220f - NJM79M08FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M08FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -8V NJM79M08FA
Order 'ic 8v negative regulator to220f - NJM79M08FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M08FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -6V NJM79L06A
Order 'ic 6v negative regulator to-92 - NJM79L06A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06A-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -6V NJM79L06L2A#
Order 'ic 6v negative regulator to-92 - NJM79L06L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06L2A#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09A
Order 'ic 9v negative regulator to-92 - NJM79L09A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09A-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09L2A#
Order 'ic 9v negative regulator to-92 - NJM79L09L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09L2A#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12A
Order 'ic 12v negative regulator to-92 - NJM79L12A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12A-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12L2A#
Order 'ic 12v negative regulator to-92 - NJM79L12L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12L2A#-ND.
Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08L2A#
Send this link via E-Mail
Help With This Screen
