Keywords:





IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08A - Integrated Circuits (ICs)

NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08A

Digi-Key Part Number NJM79L08A-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberNJM79L08A
DescriptionIC 8V NEGATIVE REGULATOR TO-92
Quantity Available Non-Stock
All prices are in USD

Purchase NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08A
Technical/Catalog InformationNJM79L08A
VendorNJR
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-92-3, TO-226AA
PackagingTube
Regulator TopologyNegative Fixed
Current - Output100mA
Voltage - Output-8V
Operating Temperature-40°C ~ 85°C
Voltage - Input-10.5 ~ -23 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)-
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJM79L08A
NJM79L08A

NJM79L08A Specification Sheet

Image of IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08A

IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08A (NJM79L08A-ND) - Integrated Circuits (ICs)

Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08A
IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08A
 Order 'ic 8v negative regulator to-92 - NJM79L08A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08A-ND.
IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08L2A#
 Order 'ic 8v negative regulator to-92 - NJM79L08L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08L2A#-ND.
IC 8V POSITIVE REGULATOR TO-92 - NJM78L08A
 Order 'ic 8v positive regulator to-92 - NJM78L08A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L08A-ND.
IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA
 Order 'ic 8v negative regulator to220f - NJM7908FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7908FA-ND.
IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA#
 Order 'ic 8v negative regulator to220f - NJM7908FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7908FA#-ND.
IC 8V NEGATIVE REGULATOR SOT89 - NJM79L08UA
 Order 'ic 8v negative regulator sot89 - NJM79L08UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08UA-ND.
IC 8V NEGATIVE REGULATOR SOT89 - NJM79L08UA#
 Order 'ic 8v negative regulator sot89 - NJM79L08UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08UA#-ND.
IC 8V NEGATIVE REGULATOR TO220F - NJM79M08FA#
 Order 'ic 8v negative regulator to220f - NJM79M08FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M08FA#-ND.
IC 8V NEGATIVE REGULATOR TO220F - NJM79M08FA
 Order 'ic 8v negative regulator to220f - NJM79M08FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M08FA-ND.
IC 6V NEGATIVE REGULATOR TO-92 - NJM79L06A
 Order 'ic 6v negative regulator to-92 - NJM79L06A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06A-ND.
IC 6V NEGATIVE REGULATOR TO-92 - NJM79L06L2A#
 Order 'ic 6v negative regulator to-92 - NJM79L06L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06L2A#-ND.
IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09A
 Order 'ic 9v negative regulator to-92 - NJM79L09A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09A-ND.
IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09L2A#
 Order 'ic 9v negative regulator to-92 - NJM79L09L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09L2A#-ND.
IC 12V NEGATIVE REGULATOR TO-92 - NJM79L12A
 Order 'ic 12v negative regulator to-92 - NJM79L12A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12A-ND.
IC 12V NEGATIVE REGULATOR TO-92 - NJM79L12L2A#
 Order 'ic 12v negative regulator to-92 - NJM79L12L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12L2A#-ND.

Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08A
Send this link via E-Mail
Help With This Screen

IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 8V NEGATIVE REGULATOR SOT89 - NJM79L08UA# Next: IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08L2A#
IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08A