IC 5V NEGATIVE REGULATOR SOT89 - NJM79L05UA# - Integrated Circuits (ICs)
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -5V NJM79L05UA#
| Digi-Key Part Number | NJM79L05UA#-ND |
1 25 100 |
.45000 .37520 .30000 |
Extended Price
0.45 9.38 30.00 |
| Manufacturer Part Number | NJM79L05UA# | |||
| Description | IC 5V NEGATIVE REGULATOR SOT89 | |||
| Quantity Available | 5033 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM79L05UA# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3 |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -5V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | -7 ~ -20 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM79L05UA# NJM79L05UA# |
NJM79L05UA# Specification Sheet
IC 5V NEGATIVE REGULATOR SOT89 - NJM79L05UA# (NJM79L05UA#-ND) - Integrated Circuits (ICs)
Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -5V NJM79L05UA#IC 5V NEGATIVE REGULATOR SOT89 - NJM79L05UA#
Order 'ic 5v negative regulator sot89 - NJM79L05UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L05UA#-ND.
IC 5V NEGATIVE REGULATOR SOT89 - NJM79L05UA
Order 'ic 5v negative regulator sot89 - NJM79L05UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L05UA-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM7905FA
Order 'ic 5v negative regulator to220f - NJM7905FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM7905FA#
Order 'ic 5v negative regulator to220f - NJM7905FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA#-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM79M05FA#
Order 'ic 5v negative regulator to220f - NJM79M05FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M05FA#-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM79M05FA
Order 'ic 5v negative regulator to220f - NJM79M05FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M05FA-ND.
IC 5V POSITIVE REGULATOR SOT89 - NJM78L05UA
Order 'ic 5v positive regulator sot89 - NJM78L05UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L05UA-ND.
IC 6V NEGATIVE REGULATOR SOT89 - NJM79L06UA#
Order 'ic 6v negative regulator sot89 - NJM79L06UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06UA#-ND.
IC 6V NEGATIVE REGULATOR SOT89 - NJM79L06UA
Order 'ic 6v negative regulator sot89 - NJM79L06UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L06UA-ND.
IC 8V NEGATIVE REGULATOR SOT89 - NJM79L08UA
Order 'ic 8v negative regulator sot89 - NJM79L08UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08UA-ND.
IC 8V NEGATIVE REGULATOR SOT89 - NJM79L08UA#
Order 'ic 8v negative regulator sot89 - NJM79L08UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08UA#-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA#
Order 'ic 9v negative regulator sot89 - NJM79L09UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA#-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA
Order 'ic 9v negative regulator sot89 - NJM79L09UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA-TE1#
Order 'ic 9v negative regulator sot89 - NJM79L09UA-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM79L09UA-TE1#CT-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA-TE1#
Order 'ic 9v negative regulator sot89 - NJM79L09UA-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA-TE1#TR-ND.
Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -5V NJM79L05UA#
Send this link via E-Mail
Help With This Screen
