Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1892
CABINET 8 X 13.06 X 8.5 GRAY - C-1892 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1070-ND |
1 10 25 35 50 |
111.70000 93.32200 83.96760 74.66857 69.99120 |
Extended Price
111.70 933.22 2099.19 2613.40 3499.56 |
| Manufacturer Part Number | C-1892 | |||
| Description | CABINET 8 X 13.06 X 8.5 GRAY | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C-1892 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hinged Lid |
| Features | - |
| Material | Metal, Steel |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 8.500" L x 13.062" W x 8.000" H (215.90mm x 331.77mm x 203.20mm) |
| Thickness | 20 Gauge |
| Weight | 5.5 lbs (2.49kg) |
| Container Type | Cabinet |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C 1892 C1892 377 1070 ND 3771070ND 377-1070 |
CABINET 8 X 13.06 X 8.5 GRAY - C-1892 (377-1070-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1892Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1892
Order 'cabinet 8 x 13.06 x 8.5 gray - C-1892' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1070-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1588
Order 'cabinet 8 x 10.06 x 8 gray - C-1588' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1069-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1894
Order 'cabinet 8 x 14.06 x 8 gray - C-1894' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1072-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1584
Order 'cabinet 6.5 x 7.06 x 7.31 gray - C-1584' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1066-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1585
Order 'cabinet 6.5 x 9.06 x 7.31 gray - C-1585' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1067-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1586
Order 'cabinet 6.5 x 11.06 x 7.31 gray - C-1586' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1068-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1893
Order 'cabinet 10 x 18.06 x 10.5 gray - C-1893' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1071-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1896
Order 'cabinet 9 x 18.06 x 8.18 gray - C-1896' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1073-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2109-B
Order 'box alum 8 x 6 x 3.5 gray - CU-2109-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1084-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet CU-879
Order 'cabinet steel 10 x 8 x 7 gray - CU-879' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1064-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet CU-1098
Order 'cabinet steel 6 x 6 x 6 gray - CU-1098' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1059-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet CU-1099
Order 'cabinet steel 9 x 6 x 5 gray - CU-1099' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1060-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet CU-1124
Order 'cabinet steel 12 x 7 x 6 gray - CU-1124' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1061-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet CU-728
Order 'cabinet steel 4 x 5 x 3 gray - CU-728' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1062-ND.
Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet CU-729
Order 'cabinet steel 5 x 6 x 4 gray - CU-729' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1063-ND.
Options for Metal, Steel - Box Boxes, Enclosures, Rack Bud Industries Cabinet C-1892
Send this link via E-Mail
Help With This Screen
