Keywords:





NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V NJM7912FA#

IC 12V NEGATIVE REGULATOR TO220F - NJM7912FA# - Integrated Circuits (ICs)

Digi-Key Part Number NJM7912FA#-ND
Price Break
1
25
100
Unit Price
.78000
.65000
.52000
Extended Price
0.78
16.25
52.00
Manufacturer Part NumberNJM7912FA#
DescriptionIC 12V NEGATIVE REGULATOR TO220F
Quantity Available 1622
All prices are in USD

Purchase NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V NJM7912FA#
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V NJM7912FA#
Technical/Catalog InformationNJM7912FA#
VendorNJR
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220F
PackagingBulk
Regulator TopologyNegative Fixed
Current - Output1.5A
Voltage - Output-12V
Operating Temperature-40°C ~ 85°C
Voltage - Input-14 .5 ~ -30 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NJM7912FA#
NJM7912FA#

NJM7912FA# Specification Sheet

Image of IC 12V NEGATIVE REGULATOR TO220F - NJM7912FA#

IC 12V NEGATIVE REGULATOR TO220F - NJM7912FA# (NJM7912FA#-ND) - Integrated Circuits (ICs)

Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V NJM7912FA#
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V NJM7912FA
 Order 'ic 12v negative regulator to220f - NJM7912FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7912FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V NJM7912FA#
 Order 'ic 12v negative regulator to220f - NJM7912FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7912FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -12V NJM79M12FA#
 Order 'ic 12v negative regulator to220f - NJM79M12FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M12FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -12V NJM79M12FA
 Order 'ic 12v negative regulator to220f - NJM79M12FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M12FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12A
 Order 'ic 12v negative regulator to-92 - NJM79L12A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12A-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12L2A#
 Order 'ic 12v negative regulator to-92 - NJM79L12L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12L2A#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12UA#
 Order 'ic 12v negative regulator sot89 - NJM79L12UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12UA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V NJM79L12UA
 Order 'ic 12v negative regulator sot89 - NJM79L12UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L12UA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 12V NJM7812FA#
 Order 'ic 12v positive regulator to220f - NJM7812FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7812FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 12V NJM7812FA
 Order 'ic 12v positive regulator to220f - NJM7812FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7812FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 12V NJM78M12FA
 Order 'ic 12v positive regulator to220f - NJM78M12FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M12FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 12V NJM78M12FA#
 Order 'ic 12v positive regulator to220f - NJM78M12FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M12FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V NJM7905FA
 Order 'ic 5v negative regulator to220f - NJM7905FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V NJM7905FA#
 Order 'ic 5v negative regulator to220f - NJM7905FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V NJM7906FA
 Order 'ic 6v negative regulator to220f - NJM7906FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7906FA-ND.

Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V NJM7912FA#
Send this link via E-Mail
Help With This Screen

IC 12V NEGATIVE REGULATOR TO220F - NJM7912FA#
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 12V NEGATIVE REGULATOR TO220F - NJM7912FA Next: IC 12V NEGATIVE REGULATOR TO220F - NJM79M12FA
IC 12V NEGATIVE REGULATOR TO220F - NJM7912FA#