NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA#
IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJM7909FA#-ND |
2000 |
.52000 |
Extended Price
1040.00 |
| Manufacturer Part Number | NJM7909FA# | |||
| Description | IC 9V NEGATIVE REGULATOR TO220F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM7909FA# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220F |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -9V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | -11.5 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM7909FA# NJM7909FA# |
NJM7909FA# Specification Sheet
IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA# (NJM7909FA#-ND) - Integrated Circuits (ICs)
Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA#NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA
Order 'ic 9v negative regulator to220f - NJM7909FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7909FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA#
Order 'ic 9v negative regulator to220f - NJM7909FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7909FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -9V NJM79M09FA#
Order 'ic 9v negative regulator to220f - NJM79M09FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M09FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -9V NJM79M09FA
Order 'ic 9v negative regulator to220f - NJM79M09FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M09FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09A
Order 'ic 9v negative regulator to-92 - NJM79L09A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09A-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09L2A#
Order 'ic 9v negative regulator to-92 - NJM79L09L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09L2A#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09UA#
Order 'ic 9v negative regulator sot89 - NJM79L09UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -9V NJM79L09UA
Order 'ic 9v negative regulator sot89 - NJM79L09UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA-ND.
NJR (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -9V NJM79L09UA-TE1#
Order 'ic 9v negative regulator sot89 - NJM79L09UA-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM79L09UA-TE1#CT-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -9V NJM79L09UA-TE1#
Order 'ic 9v negative regulator sot89 - NJM79L09UA-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA-TE1#TR-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 9V NJM7809FA
Order 'ic 9v positive regulator to220f - NJM7809FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7809FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 9V NJM7809FA#
Order 'ic 9v positive regulator to220f - NJM7809FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7809FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 9V NJM78M09FA
Order 'ic 9v positive regulator to220f - NJM78M09FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M09FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 9V NJM78M09FA#
Order 'ic 9v positive regulator to220f - NJM78M09FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M09FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V NJM7905FA
Order 'ic 5v negative regulator to220f - NJM7905FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA-ND.
Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA#
Send this link via E-Mail
Help With This Screen
