Keywords:





IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA - Integrated Circuits (ICs)

NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA

Digi-Key Part Number NJM7909FA-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberNJM7909FA
DescriptionIC 9V NEGATIVE REGULATOR TO220F
Quantity Available Non-Stock
All prices are in USD

Purchase NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA
Technical/Catalog InformationNJM7909FA
VendorNJR
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220F
PackagingBulk
Regulator TopologyNegative Fixed
Current - Output1.5A
Voltage - Output-9V
Operating Temperature-40°C ~ 85°C
Voltage - Input-11.5 ~ -25 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJM7909FA
NJM7909FA

NJM7909FA Specification Sheet

Image of IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA

IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA (NJM7909FA-ND) - Integrated Circuits (ICs)

Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA
IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA
 Order 'ic 9v negative regulator to220f - NJM7909FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7909FA-ND.
IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA#
 Order 'ic 9v negative regulator to220f - NJM7909FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7909FA#-ND.
IC 9V NEGATIVE REGULATOR TO220F - NJM79M09FA#
 Order 'ic 9v negative regulator to220f - NJM79M09FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M09FA#-ND.
IC 9V NEGATIVE REGULATOR TO220F - NJM79M09FA
 Order 'ic 9v negative regulator to220f - NJM79M09FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M09FA-ND.
IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09A
 Order 'ic 9v negative regulator to-92 - NJM79L09A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09A-ND.
IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09L2A#
 Order 'ic 9v negative regulator to-92 - NJM79L09L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09L2A#-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA#
 Order 'ic 9v negative regulator sot89 - NJM79L09UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA#-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA
 Order 'ic 9v negative regulator sot89 - NJM79L09UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA-TE1#
 Order 'ic 9v negative regulator sot89 - NJM79L09UA-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM79L09UA-TE1#CT-ND.
IC 9V NEGATIVE REGULATOR SOT89 - NJM79L09UA-TE1#
 Order 'ic 9v negative regulator sot89 - NJM79L09UA-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L09UA-TE1#TR-ND.
IC 9V POSITIVE REGULATOR TO220F - NJM7809FA
 Order 'ic 9v positive regulator to220f - NJM7809FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7809FA-ND.
IC 9V POSITIVE REGULATOR TO220F - NJM7809FA#
 Order 'ic 9v positive regulator to220f - NJM7809FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7809FA#-ND.
IC 9V POSITIVE REGULATOR TO220F - NJM78M09FA
 Order 'ic 9v positive regulator to220f - NJM78M09FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M09FA-ND.
IC 9V POSITIVE REGULATOR TO220F - NJM78M09FA#
 Order 'ic 9v positive regulator to220f - NJM78M09FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M09FA#-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM7905FA
 Order 'ic 5v negative regulator to220f - NJM7905FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA-ND.

Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V NJM7909FA
Send this link via E-Mail
Help With This Screen

IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 9V NEGATIVE REGULATOR TO-92 - NJM79L09L2A# Next: IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA#
IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA