Keywords:





NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA

IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA - Integrated Circuits (ICs)

Digi-Key Part Number NJM7908FA-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberNJM7908FA
DescriptionIC 8V NEGATIVE REGULATOR TO220F
Quantity Available Non-Stock
All prices are in USD

Purchase NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA
Technical/Catalog InformationNJM7908FA
VendorNJR
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220F
PackagingBulk
Regulator TopologyNegative Fixed
Current - Output1.5A
Voltage - Output-8V
Operating Temperature-40°C ~ 85°C
Voltage - Input-10.5 ~ -25 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJM7908FA
NJM7908FA

NJM7908FA Specification Sheet

Image of IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA

IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA (NJM7908FA-ND) - Integrated Circuits (ICs)

Related parts NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA
 Order 'ic 8v negative regulator to220f - NJM7908FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7908FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA#
 Order 'ic 8v negative regulator to220f - NJM7908FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7908FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -8V NJM79M08FA#
 Order 'ic 8v negative regulator to220f - NJM79M08FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M08FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA -8V NJM79M08FA
 Order 'ic 8v negative regulator to220f - NJM79M08FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M08FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08A
 Order 'ic 8v negative regulator to-92 - NJM79L08A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08A-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08L2A#
 Order 'ic 8v negative regulator to-92 - NJM79L08L2A#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08L2A#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08UA
 Order 'ic 8v negative regulator sot89 - NJM79L08UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08UA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V NJM79L08UA#
 Order 'ic 8v negative regulator sot89 - NJM79L08UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L08UA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 8V NJM7808FA
 Order 'ic 8v positive regulator to220f - NJM7808FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7808FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 8V NJM7808FA#
 Order 'ic 8v positive regulator to220f - NJM7808FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7808FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 8V NJM78M08FA
 Order 'ic 8v positive regulator to220f - NJM78M08FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M08FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 8V NJM78M08FA#
 Order 'ic 8v positive regulator to220f - NJM78M08FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M08FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V NJM7905FA
 Order 'ic 5v negative regulator to220f - NJM7905FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V NJM7905FA#
 Order 'ic 5v negative regulator to220f - NJM7905FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA#-ND.
NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V NJM7906FA
 Order 'ic 6v negative regulator to220f - NJM7906FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7906FA-ND.

Options for NJR Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V NJM7908FA
Send this link via E-Mail
Help With This Screen

IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 8V NEGATIVE REGULATOR TO-92 - NJM79L08L2A# Next: IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA#
IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA