IC 5V NEGATIVE REGULATOR TO220F - NJM7905FA
| Digi-Key Part Number | NJM7905FA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NJM7905FA | |||
| Description | IC 5V NEGATIVE REGULATOR TO220F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NJM7905FA |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220F |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -5V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM7905FA NJM7905FA |
NJM7905FA Specification Sheet
IC 5V NEGATIVE REGULATOR TO220F - NJM7905FA (NJM7905FA-ND)
Related parts :IC 5V NEGATIVE REGULATOR TO220F - NJM7905FA
Order 'ic 5v negative regulator to220f - NJM7905FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM7905FA#
Order 'ic 5v negative regulator to220f - NJM7905FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA#-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM79M05FA#
Order 'ic 5v negative regulator to220f - NJM79M05FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M05FA#-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM79M05FA
Order 'ic 5v negative regulator to220f - NJM79M05FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M05FA-ND.
IC 5V NEGATIVE REGULATOR SOT89 - NJM79L05UA#
Order 'ic 5v negative regulator sot89 - NJM79L05UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L05UA#-ND.
IC 5V NEGATIVE REGULATOR SOT89 - NJM79L05UA
Order 'ic 5v negative regulator sot89 - NJM79L05UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L05UA-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM7805FA
Order 'ic 5v positive regulator to220f - NJM7805FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7805FA-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM7805FA#
Order 'ic 5v positive regulator to220f - NJM7805FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7805FA#-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM78M05FA
Order 'ic 5v positive regulator to220f - NJM78M05FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M05FA-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM78M05FA#
Order 'ic 5v positive regulator to220f - NJM78M05FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M05FA#-ND.
IC 6V NEGATIVE REGULATOR TO220F - NJM7906FA
Order 'ic 6v negative regulator to220f - NJM7906FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7906FA-ND.
IC 6V NEGATIVE REGULATOR TO220F - NJM7906FA#
Order 'ic 6v negative regulator to220f - NJM7906FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7906FA#-ND.
IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA
Order 'ic 8v negative regulator to220f - NJM7908FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7908FA-ND.
IC 8V NEGATIVE REGULATOR TO220F - NJM7908FA#
Order 'ic 8v negative regulator to220f - NJM7908FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7908FA#-ND.
IC 9V NEGATIVE REGULATOR TO220F - NJM7909FA
Order 'ic 9v negative regulator to220f - NJM7909FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7909FA-ND.
Send this link via E-Mail
Help With This Screen
