IC SERIES REG 3TERM W/RESET 8DMP - NJM78LR05DM# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJM78LR05DM#-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | NJM78LR05DM# | |||
| Description | IC SERIES REG 3TERM W/RESET 8DMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM78LR05DM# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DMP |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM78LR05DM# NJM78LR05DM# |
NJM78LR05DM# Specification Sheet
IC SERIES REG 3TERM W/RESET 8DMP - NJM78LR05DM# (NJM78LR05DM#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SERIES REG 3TERM W/RESET 8DMP - NJM78LR05DM
Order 'ic series reg 3term w/reset 8dmp - NJM78LR05DM' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05DM-ND.
IC SERIES REG 3TERM W/RESET 8DMP - NJM78LR05DM#
Order 'ic series reg 3term w/reset 8dmp - NJM78LR05DM#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05DM#-ND.
IC SERIES REG 3TERM W/RESET 8DMP - NJM78LR05BM#
Order 'ic series reg 3term w/reset 8dmp - NJM78LR05BM#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05BM#-ND.
IC SERIES REG 3TERM W/RESET 8DMP - NJM78LR05BM
Order 'ic series reg 3term w/reset 8dmp - NJM78LR05BM' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05BM-ND.
IC SERIES REG 3TERM W/RESET 8DIP - NJM78LR05DD
Order 'ic series reg 3term w/reset 8dip - NJM78LR05DD' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05DD-ND.
IC SERIES REG 3TERM W/RESET 8DIP - NJM78LR05DD#
Order 'ic series reg 3term w/reset 8dip - NJM78LR05DD#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05DD#-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05BD
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05BD' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05BD-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05BD#
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05BD#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05BD#-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05BU-TE1#
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05BU-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM78LR05BUTE1#CT-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05BU-TE1#
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05BU-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM78LR05BUTE1#DKR-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05BU-TE1
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05BU-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05BU-TE1-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05BU-TE1#
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05BU-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05BUTE1#TR-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05DU-TE1
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05DU-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM78LR05DU-TE1CT-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05DU-TE1
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05DU-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM78LR05DUTE1DKR-ND.
IC SRS REG 3TERM W/RESET SOT-89 - NJM78LR05DU-TE1#
Order 'ic srs reg 3term w/reset sot-89 - NJM78LR05DU-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78LR05DU-TE1#-ND.
Send this link via E-Mail
Help With This Screen