IC 5V POSITIVE REGULATOR SOT-89 - NJM78L05UA# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJM78L05UA#-ND |
1 25 100 |
.39000 .32520 .26000 |
Extended Price
0.39 8.13 26.00 |
| Manufacturer Part Number | NJM78L05UA# | |||
| Description | IC 5V POSITIVE REGULATOR SOT-89 | |||
| Quantity Available | 12143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM78L05UA# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM78L05UA# NJM78L05UA# |
NJM78L05UA# Specification Sheet
IC 5V POSITIVE REGULATOR SOT-89 - NJM78L05UA# (NJM78L05UA#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 5V POSITIVE REGULATOR SOT-89 - NJM78L05UA#
Order 'ic 5v positive regulator sot-89 - NJM78L05UA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L05UA#-ND.
IC 5V POSITIVE REGULATOR SOT-89 - NJM78L05UA-TE1#
Order 'ic 5v positive regulator sot-89 - NJM78L05UA-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L05UA-TE1#-ND.
IC 5V POSITIVE REGULATOR SOT89 - NJM78L05UA
Order 'ic 5v positive regulator sot89 - NJM78L05UA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L05UA-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM7805FA
Order 'ic 5v positive regulator to220f - NJM7805FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7805FA-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM7805FA#
Order 'ic 5v positive regulator to220f - NJM7805FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7805FA#-ND.
IC 5V POSITIVE REGULATOR TO-92 - NJM78L05A
Order 'ic 5v positive regulator to-92 - NJM78L05A' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L05A-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM78M05FA
Order 'ic 5v positive regulator to220f - NJM78M05FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M05FA-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM78M05FA#
Order 'ic 5v positive regulator to220f - NJM78M05FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M05FA#-ND.
IC POS-VOLT REGULATOR SOT-89 - UA78L09ACPK
Order 'ic pos-volt regulator sot-89 - UA78L09ACPK' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14331-1-ND.
IC POS-VOLT REGULATOR SOT-89 - UA78L09ACPK
Order 'ic pos-volt regulator sot-89 - UA78L09ACPK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14331-2-ND.
IC POS-VOLT REGULATOR SOT-89 - UA78L09ACPK
Order 'ic pos-volt regulator sot-89 - UA78L09ACPK' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14331-6-ND.
IC 5.0V 100MA REGULATOR SOT-89 - UA78L05AIPK
Order 'ic 5.0v 100ma regulator sot-89 - UA78L05AIPK' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17759-1-ND.
IC 5.0V 100MA REGULATOR SOT-89 - UA78L05AIPK
Order 'ic 5.0v 100ma regulator sot-89 - UA78L05AIPK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17759-2-ND.
IC 5.0V 100MA REGULATOR SOT-89 - UA78L05AIPK
Order 'ic 5.0v 100ma regulator sot-89 - UA78L05AIPK' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17759-6-ND.
IC ADJ SHUNT REGULATOR SOT-89 - TL431IPK
Order 'ic adj shunt regulator sot-89 - TL431IPK' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10189-1-ND.
Send this link via E-Mail
Help With This Screen