IC 5V POSITIVE REGULATOR TO220F - NJM7805FA
| Digi-Key Part Number | NJM7805FA-ND |
2000 |
.40000 |
Extended Price
800.00 |
| Manufacturer Part Number | NJM7805FA | |||
| Description | IC 5V POSITIVE REGULATOR TO220F | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NJM7805FA |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220F |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM7805FA NJM7805FA |
NJM7805FA Specification Sheet
IC 5V POSITIVE REGULATOR TO220F - NJM7805FA (NJM7805FA-ND)
Related parts :IC 5V POSITIVE REGULATOR TO220F - NJM7805FA
Order 'ic 5v positive regulator to220f - NJM7805FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7805FA-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM7805FA#
Order 'ic 5v positive regulator to220f - NJM7805FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7805FA#-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM78M05FA
Order 'ic 5v positive regulator to220f - NJM78M05FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M05FA-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM78M05FA#
Order 'ic 5v positive regulator to220f - NJM78M05FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M05FA#-ND.
IC 6V POSITIVE REGULATOR TO220F - NJM7806FA#
Order 'ic 6v positive regulator to220f - NJM7806FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7806FA#-ND.
IC 6V POSITIVE REGULATOR TO220F - NJM7806FA
Order 'ic 6v positive regulator to220f - NJM7806FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7806FA-ND.
IC 8V POSITIVE REGULATOR TO220F - NJM7808FA
Order 'ic 8v positive regulator to220f - NJM7808FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7808FA-ND.
IC 8V POSITIVE REGULATOR TO220F - NJM7808FA#
Order 'ic 8v positive regulator to220f - NJM7808FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7808FA#-ND.
IC 9V POSITIVE REGULATOR TO220F - NJM7809FA
Order 'ic 9v positive regulator to220f - NJM7809FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7809FA-ND.
IC 9V POSITIVE REGULATOR TO220F - NJM7809FA#
Order 'ic 9v positive regulator to220f - NJM7809FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7809FA#-ND.
IC 12V POSITIVE REGULATOR TO220F - NJM7812FA#
Order 'ic 12v positive regulator to220f - NJM7812FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7812FA#-ND.
IC 12V POSITIVE REGULATOR TO220F - NJM7812FA
Order 'ic 12v positive regulator to220f - NJM7812FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7812FA-ND.
IC 15V POSITIVE REGULATOR TO220F - NJM7815FA#
Order 'ic 15v positive regulator to220f - NJM7815FA#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7815FA#-ND.
IC 15V POSITIVE REGULATOR TO220F - NJM7815FA
Order 'ic 15v positive regulator to220f - NJM7815FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7815FA-ND.
IC 18V POSITIVE REGULATOR TO220F - NJM7818FA
Order 'ic 18v positive regulator to220f - NJM7818FA' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7818FA-ND.
Send this link via E-Mail
Help With This Screen