CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
| Digi-Key Part Number | 311-1002-2-ND |
10000 30000 |
.01620 .01260 |
Extended Price
162.00 378.00 |
| Manufacturer Part Number | CC0402CRNP09BN1R2 | |||
| Description | CAP CERAMIC 1.2PF 50V NP0 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0402CRNP09BN1R2 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 1.200 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 51.000 mm [Max] |
| Length | 1.020 mm [Typ] |
| Width | 0.510 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 1.02 mm [Typ] |
| L2 | 0.203 mm [Min] |
| L2 | 0.305 mm [Max] |
| L3 | 0.203 mm [Min] |
| L3 | 0.305 mm [Max] |
| L4 | 0.406 mm [Min] |
| T | 0.450 mm [Min] |
| T | 0.550 mm [Max] |
| T | 0.500 mm [Typ] |
| W | 0.500 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0402CRNP09BN1R2 CC0402CRNP09BN1R2 311 1002 2 ND 31110022ND 311-1002-2 |
CC0402CRNP09BN1R2 Specification Sheet
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2 (311-1002-2-ND)
Related parts:CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-1-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-2-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-6-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-1-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-2-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-6-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-1-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-2-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-6-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-1-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-2-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-6-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-1-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-2-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-6-ND.
Send this link via E-Mail
Help With This Screen