CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
| Digi-Key Part Number | 311-1001-2-ND |
10000 30000 |
.01548 .01204 |
Extended Price
154.80 361.20 |
| Manufacturer Part Number | CC0402CRNP09BNR50 | |||
| Description | CAP CERAMIC .5PF 50V NP0 0402 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0402CRNP09BNR50 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 0.500 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 51.000 mm [Max] |
| Length | 1.020 mm [Typ] |
| Width | 0.510 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 1.02 mm [Typ] |
| L2 | 0.203 mm [Min] |
| L2 | 0.305 mm [Max] |
| L3 | 0.203 mm [Min] |
| L3 | 0.305 mm [Max] |
| L4 | 0.406 mm [Min] |
| T | 0.450 mm [Min] |
| T | 0.550 mm [Max] |
| T | 0.500 mm [Typ] |
| W | 0.500 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0402CRNP09BNR50 CC0402CRNP09BNR50 311 1001 2 ND 31110012ND 311-1001-2 |
CC0402CRNP09BNR50 Specification Sheet
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50 (311-1001-2-ND)
Related parts:CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-1-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-2-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-6-ND.
CAP CERAMIC .5PF 50V NP0 0402 - C0402C508C5GACTU
Order 'cap ceramic .5pf 50v np0 0402 - C0402C508C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1000-1-ND.
CAP CERAMIC .5PF 50V NP0 0402 - C0402C508C5GACTU
Order 'cap ceramic .5pf 50v np0 0402 - C0402C508C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1000-2-ND.
CAP CERAMIC .5PF 50V NP0 0402 - C0402C508C5GACTU
Order 'cap ceramic .5pf 50v np0 0402 - C0402C508C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1000-6-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-1-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-2-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-6-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - CC0402CRNP09BN1R5
Order 'cap ceramic 1.5pf 50v np0 0402 - CC0402CRNP09BN1R5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1003-1-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - CC0402CRNP09BN1R5
Order 'cap ceramic 1.5pf 50v np0 0402 - CC0402CRNP09BN1R5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1003-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - CC0402CRNP09BN1R5
Order 'cap ceramic 1.5pf 50v np0 0402 - CC0402CRNP09BN1R5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1003-6-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - CC0402CRNP09BN1R8
Order 'cap ceramic 1.8pf 50v np0 0402 - CC0402CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1004-1-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - CC0402CRNP09BN1R8
Order 'cap ceramic 1.8pf 50v np0 0402 - CC0402CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1004-2-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - CC0402CRNP09BN1R8
Order 'cap ceramic 1.8pf 50v np0 0402 - CC0402CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1004-6-ND.
Send this link via E-Mail
Help With This Screen