Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1000PF 3000V CER 10% X7RRADL - 30HV22B102K

Digi-Key Part Number 30HV22B102K-ND
Price Break
20
Unit Price
38.46000
Extended Price
769.20
Manufacturer Part Number30HV22B102K
DescriptionCAP 1000PF 3000V CER 10% X7RRADL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information30HV22B102K
VendorKemet
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance1000.000 pF [Typ]
Capacitance Tolerance±10%
Voltage3.000 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 30HV22B102K
30HV22B102K

30HV22B102K Specification Sheet

CAP 1000PF 3000V CER 10% X7RRADL - 30HV22B102K (30HV22B102K-ND)

Related parts:
CAP 1000PF 3000V CER 10% X7RRADL - 30HV22B102K
 Order 'cap 1000pf 3000v cer 10% x7rradl - 30HV22B102K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 30HV22B102K-ND.
CAP 1000PF 1000V CER 10% X7RRADL - 10HV20B102K
 Order 'cap 1000pf 1000v cer 10% x7rradl - 10HV20B102K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 10HV20B102K-ND.
CAP 1000PF 5000V CER 10% X7RRADL - 50HV24B102K
 Order 'cap 1000pf 5000v cer 10% x7rradl - 50HV24B102K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 50HV24B102K-ND.
CAP .01UF 3000V CER 10% X7R RADL - 30HV14B103K
 Order 'cap .01uf 3000v cer 10% x7r radl - 30HV14B103K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 30HV14B103K-ND.
CAP 1000PF 50V CER DISC Y5P 10% - ECK-F1H102KB
 Order 'cap 1000pf 50v cer disc y5p 10% - ECK-F1H102KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4049A-ND.
CAP 1000PF 500V CER DISC Y5P 10% - ECK-D2H102KB5
 Order 'cap 1000pf 500v cer disc y5p 10% - ECK-D2H102KB5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4112A-ND.
CAP .01UF 500V CER 10% X7R RADL - 05HV10B103K
 Order 'cap .01uf 500v cer 10% x7r radl - 05HV10B103K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 05HV10B103K-ND.
CAP .01UF 500V CER 10% X7R RADL - 05HV20B103K
 Order 'cap .01uf 500v cer 10% x7r radl - 05HV20B103K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 05HV20B103K-ND.
CAP 1.0UF 500V CER 10% X7R RADL - 05HV24B105K
 Order 'cap 1.0uf 500v cer 10% x7r radl - 05HV24B105K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 05HV24B105K-ND.
CAP .01UF 1000V CER 10% X7R RADL - 10HV20B103K
 Order 'cap .01uf 1000v cer 10% x7r radl - 10HV20B103K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 10HV20B103K-ND.
CAP .1UF 1000V CER 10% X7R RADL - 10HV24B104K
 Order 'cap .1uf 1000v cer 10% x7r radl - 10HV24B104K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 10HV24B104K-ND.
CAP .22UF 1000V CER 10% X7R RADL - 10HV25B224K
 Order 'cap .22uf 1000v cer 10% x7r radl - 10HV25B224K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 10HV25B224K-ND.
CAP 1000PF 100V CER HGH TEMP RAD - HT05CB102K
 Order 'cap 1000pf 100v cer hgh temp rad - HT05CB102K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number HT05CB102K-ND.
CAP 1000PF 100V CER C0G 5% BULK - K102J20COGH533H5
 Order 'cap 1000pf 100v cer c0g 5% bulk - K102J20COGH533H5' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number K102J20COGH533H5-ND.
CAP 1000PF 50V CER DISC GP 5% - ECC-F1H102J
 Order 'cap 1000pf 50v cer disc gp 5% - ECC-F1H102J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4036A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1000PF 2KV CERAMIC DISC Y5P - ECK-D3D102KBP Next: CAP 1000PF 3KV CERAMIC DISC Y5P - ECK-A3F102KBP