CAP .01UF 3000V CER 10% X7R RADL - 30HV14B103K
| Digi-Key Part Number | 30HV14B103K-ND |
12 |
65.16000 |
Extended Price
781.92 |
| Manufacturer Part Number | 30HV14B103K | |||
| Description | CAP .01UF 3000V CER 10% X7R RADL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30HV14B103K |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 3.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30HV14B103K 30HV14B103K |
30HV14B103K Specification Sheet
CAP .01UF 3000V CER 10% X7R RADL - 30HV14B103K (30HV14B103K-ND)
Related parts:CAP .01UF 3000V CER 10% X7R RADL - 30HV14B103K
Order 'cap .01uf 3000v cer 10% x7r radl - 30HV14B103K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 30HV14B103K-ND.
CAP .01UF 500V CER 10% X7R RADL - 05HV10B103K
Order 'cap .01uf 500v cer 10% x7r radl - 05HV10B103K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 05HV10B103K-ND.
CAP .01UF 500V CER 10% X7R RADL - 05HV20B103K
Order 'cap .01uf 500v cer 10% x7r radl - 05HV20B103K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 05HV20B103K-ND.
CAP .01UF 1000V CER 10% X7R RADL - 10HV20B103K
Order 'cap .01uf 1000v cer 10% x7r radl - 10HV20B103K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 10HV20B103K-ND.
CAP 1.0UF 500V CER 10% X7R RADL - 05HV24B105K
Order 'cap 1.0uf 500v cer 10% x7r radl - 05HV24B105K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 05HV24B105K-ND.
CAP .1UF 1000V CER 10% X7R RADL - 10HV24B104K
Order 'cap .1uf 1000v cer 10% x7r radl - 10HV24B104K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 10HV24B104K-ND.
CAP .22UF 1000V CER 10% X7R RADL - 10HV25B224K
Order 'cap .22uf 1000v cer 10% x7r radl - 10HV25B224K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 10HV25B224K-ND.
CAP 1000PF 3000V CER 10% X7RRADL - 30HV22B102K
Order 'cap 1000pf 3000v cer 10% x7rradl - 30HV22B102K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 30HV22B102K-ND.
CAP 1000PF 1000V CER 10% X7RRADL - 10HV20B102K
Order 'cap 1000pf 1000v cer 10% x7rradl - 10HV20B102K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 10HV20B102K-ND.
CAP 1000PF 5000V CER 10% X7RRADL - 50HV24B102K
Order 'cap 1000pf 5000v cer 10% x7rradl - 50HV24B102K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 50HV24B102K-ND.
CAP .01UF 100V CER HIGH TEMP RAD - ACR06D103KGS
Order 'cap .01uf 100v cer high temp rad - ACR06D103KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ACR06D103KGS-ND.
CAP .01UF 50V CER HIGH TEMP RAD - ARR05B103KGS
Order 'cap .01uf 50v cer high temp rad - ARR05B103KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ARR05B103KGS-ND.
CAP .01UF 500V CER DISC Y5P 10% - ECK-D2H103KB5
Order 'cap .01uf 500v cer disc y5p 10% - ECK-D2H103KB5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4198A-ND.
CAP CERM .10UF 10V 10% X7R 0306 - 0306ZC104KAT2A
Order 'cap cerm .10uf 10v 10% x7r 0306 - 0306ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2891-1-ND.
CAP CERM .10UF 10V 10% X7R 0306 - 0306ZC104KAT2A
Order 'cap cerm .10uf 10v 10% x7r 0306 - 0306ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2891-2-ND.
Send this link via E-Mail
Help With This Screen