IC REG LDO LIN 250MA 5V 16SOIC - NCV8508DW50R2G - Integrated Circuits (ICs)
| Digi-Key Part Number | NCV8508DW50R2GOS-ND |
1000 |
1.30950 |
Extended Price
1309.50 |
| Manufacturer Part Number | NCV8508DW50R2G | |||
| Description | IC REG LDO LIN 250MA 5V 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV8508DW50R2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 16-SOIC Wide |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV8508DW50R2G NCV8508DW50R2G NCV8508DW50R2GOS ND NCV8508DW50R2GOSND NCV8508DW50R2GOS |
NCV8508DW50R2G Specification Sheet
IC REG LDO LIN 250MA 5V 16SOIC - NCV8508DW50R2G (NCV8508DW50R2GOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 250MA 5V 16SOIC - NCV8508DW50R2G
Order 'ic reg ldo lin 250ma 5v 16soic - NCV8508DW50R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8508DW50R2GOS-ND.
IC REG LDO LIN 250MA 5V 16SOIC - NCV8508DW50R2
Order 'ic reg ldo lin 250ma 5v 16soic - NCV8508DW50R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8508DW50R2OS-ND.
IC REG LDO LIN 500MA 5V 16SOIC - CS8129YDWR16G
Order 'ic reg ldo lin 500ma 5v 16soic - CS8129YDWR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YDWR16GOS-ND.
IC REG LDO LIN 100MA 5V 16SOIC - CS8151YDWFR16G
Order 'ic reg ldo lin 100ma 5v 16soic - CS8151YDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8151YDWFR16GOSCT-ND.
IC REG LDO LIN 100MA 5V 16SOIC - CS8151YDWFR16G
Order 'ic reg ldo lin 100ma 5v 16soic - CS8151YDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YDWFR16GOSTR-ND.
IC REG LDO LIN 100MA 5V 16SOIC - CS8151YDWFR16
Order 'ic reg ldo lin 100ma 5v 16soic - CS8151YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8151YDWFR16OSDKR-ND.
IC REG LDO LIN 100MA 5V 16SOIC - CS8151YDWFR16
Order 'ic reg ldo lin 100ma 5v 16soic - CS8151YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8151YDWFR16OSCT-ND.
IC REG LDO LIN 100MA 5V 16SOIC - CS8151YDWFR16
Order 'ic reg ldo lin 100ma 5v 16soic - CS8151YDWFR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YDWFR16OSTR-ND.
IC REG LDO LIN 400MA 5V 16SOIC - NCV8503PW50R2G
Order 'ic reg ldo lin 400ma 5v 16soic - NCV8503PW50R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PW50R2GOS-ND.
IC REG LDO LIN 400MA 5V 16SOIC - NCV8503PW50R2
Order 'ic reg ldo lin 400ma 5v 16soic - NCV8503PW50R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PW50R2OS-ND.
IC REG LDO LIN 250MA 5V D2PAK-7 - NCV8508D2T50R4
Order 'ic reg ldo lin 250ma 5v d2pak-7 - NCV8508D2T50R4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8508D2T50R4OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5OS-ND.
IC REG LDO LIN 400MA 2.5V 16SOIC - NCV8504PW25R2
Order 'ic reg ldo lin 400ma 2.5v 16soic - NCV8504PW25R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8504PW25R2OS-ND.
IC REG LDO LIN 400MA 3.3V 16SOIC - NCV8504PW33R2
Order 'ic reg ldo lin 400ma 3.3v 16soic - NCV8504PW33R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8504PW33R2OS-ND.
Send this link via E-Mail
Help With This Screen