IC REG LDO LIN 400MA ADJ D2PAK-7 - NCV8506D2TADJR4 - Integrated Circuits (ICs)
| Digi-Key Part Number | NCV8506D2TADJR4OS-ND |
750 |
1.54000 |
Extended Price
1155.00 |
| Manufacturer Part Number | NCV8506D2TADJR4 | |||
| Description | IC REG LDO LIN 400MA ADJ D2PAK-7 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NCV8506D2TADJR4 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-7 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 400mA |
| Voltage - Output | Adj down to 1V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCV8506D2TADJR4 NCV8506D2TADJR4 NCV8506D2TADJR4OS ND NCV8506D2TADJR4OSND NCV8506D2TADJR4OS |
NCV8506D2TADJR4 Specification Sheet
IC REG LDO LIN 400MA ADJ D2PAK-7 - NCV8506D2TADJR4 (NCV8506D2TADJR4OS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 400MA ADJ D2PAK-7 - NCV8506D2TADJR4
Order 'ic reg ldo lin 400ma adj d2pak-7 - NCV8506D2TADJR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8506D2TADJR4OS-ND.
IC REG LDO LIN 400MA ADJ D2PAK-7 - NCV8505D2TADJR4
Order 'ic reg ldo lin 400ma adj d2pak-7 - NCV8505D2TADJR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8505D2TADJR4OS-ND.
IC REG LDO LIN 400MA ADJ 16SOIC - NCV8504PWADJR2
Order 'ic reg ldo lin 400ma adj 16soic - NCV8504PWADJR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8504PWADJR2OS-ND.
IC REG LDO LIN 3A ADJ D2PAK-5 - CS5253-1GDP5
Order 'ic reg ldo lin 3a adj d2pak-5 - CS5253-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253-1GDP5OS-ND.
IC REG LDO LIN 3A ADJ D2PAK-5 - CS5253B-1GDP5
Order 'ic reg ldo lin 3a adj d2pak-5 - CS5253B-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253B-1GDP5OS-ND.
IC REG LDO LIN 750MA 5V D2PAK-7 - CS8126-1YDPSR7G
Order 'ic reg ldo lin 750ma 5v d2pak-7 - CS8126-1YDPSR7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YDPSR7GOS-ND.
IC REG LDO LIN 750MA 5V D2PAK-7 - CS8126-1YDPSR7
Order 'ic reg ldo lin 750ma 5v d2pak-7 - CS8126-1YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YDPSR7OS-ND.
IC REG LDO LIN 500MA 5V D2PAK-7 - CS8141YDPSR7
Order 'ic reg ldo lin 500ma 5v d2pak-7 - CS8141YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YDPSR7OS-ND.
IC REG LDO LIN 100MA 5V D2PAK-7 - CS8151YDPSR7
Order 'ic reg ldo lin 100ma 5v d2pak-7 - CS8151YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8151YDPSR7OSCT-ND.
IC REG LDO LIN 100MA 5V D2PAK-7 - CS8151YDPSR7
Order 'ic reg ldo lin 100ma 5v d2pak-7 - CS8151YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YDPSR7OSTR-ND.
IC REG LDO LIN 400MA ADJ 16SOIC - NCV8503PWADJR2G
Order 'ic reg ldo lin 400ma adj 16soic - NCV8503PWADJR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PWADJR2GOS-ND.
IC REG LDO LIN 400MA ADJ 16SOIC - NCV8503PWADJR2
Order 'ic reg ldo lin 400ma adj 16soic - NCV8503PWADJR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PWADJR2OS-ND.
IC REG LDO LIN 400MA ADJ 16SOIC - NCV8504PWADJR2G
Order 'ic reg ldo lin 400ma adj 16soic - NCV8504PWADJR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8504PWADJR2GOS-ND.
IC REG LDO LIN 250MA 5V D2PAK-7 - NCV8508D2T50R4
Order 'ic reg ldo lin 250ma 5v d2pak-7 - NCV8508D2T50R4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8508D2T50R4OS-ND.
IC REG LDO LIN 3A 2.5V D2PAK-5 - CS5253B-8GDPR5G
Order 'ic reg ldo lin 3a 2.5v d2pak-5 - CS5253B-8GDPR5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253B-8GDPR5GOS-ND.
Send this link via E-Mail
Help With This Screen