IC REG LDO 5V 8-SOIC - NCV4299D1 - Integrated Circuits (ICs)
| Digi-Key Part Number | NCV4299D1-ND |
588 |
.81000 |
Extended Price
476.28 |
| Manufacturer Part Number | NCV4299D1 | |||
| Description | IC REG LDO 5V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV4299D1 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5V |
| Other Names |
NCV4299D1 NCV4299D1 |
NCV4299D1 Specification Sheet
IC REG LDO 5V 8-SOIC - NCV4299D1 (NCV4299D1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 5V 8-SOIC - NCV4299D1
Order 'ic reg ldo 5v 8-soic - NCV4299D1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4299D1-ND.
IC REG LDO 5V 8-SOIC - MAX5091AASA+
Order 'ic reg ldo 5v 8-soic - MAX5091AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5091AASA+-ND.
IC REG LDO 5V 8-SOIC - MAX5091AASA+T
Order 'ic reg ldo 5v 8-soic - MAX5091AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5091AASA+T-ND.
IC REGULATOR LDO 5V 8-SOIC - LM2931AM-5.0/NOPB
Order 'ic regulator ldo 5v 8-soic - LM2931AM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931AM-5.0-ND.
IC REGULATOR LDO 5V 8-SOIC - LM2931AMX-5.0/NOPB
Order 'ic regulator ldo 5v 8-soic - LM2931AMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2931AMX-5.0CT-ND.
IC REGULATOR LDO 5V 8-SOIC - LM2931AMX-5.0/NOPB
Order 'ic regulator ldo 5v 8-soic - LM2931AMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931AMX-5.0TR-ND.
IC REGULATOR LDO 5V 8-SOIC - LM2931M-5.0/NOPB
Order 'ic regulator ldo 5v 8-soic - LM2931M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931M-5.0-ND.
IC REGULATOR LDO 5V 8-SOIC - LM2931MX-5.0
Order 'ic regulator ldo 5v 8-soic - LM2931MX-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2931MX-5.0CT-ND.
IC REGULATOR LDO 5V 8-SOIC - LM2931MX-5.0
Order 'ic regulator ldo 5v 8-soic - LM2931MX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931MX-5.0TR-ND.
IC REG LDO 150MA 8-SOIC - LM9076BMA-3.3/NOPB
Order 'ic reg ldo 150ma 8-soic - LM9076BMA-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9076BMA-3.3-ND.
IC REG LDO MICROPOWER 8-SOIC - LP2954IMX
Order 'ic reg ldo micropower 8-soic - LP2954IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2954IMX-ND.
IC REG LDO MICROPOWER 8-SOIC - LP2987AIMX-3.0
Order 'ic reg ldo micropower 8-soic - LP2987AIMX-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987AIMX-3.0-ND.
IC REG LDO MICROPOWER 8-SOIC - LP2987AIMX-3.3
Order 'ic reg ldo micropower 8-soic - LP2987AIMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987AIMX-3.3-ND.
IC REG LDO MICROPOWER 8-SOIC - LP2987AIMX-5.0
Order 'ic reg ldo micropower 8-soic - LP2987AIMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987AIMX-5.0-ND.
IC REG LDO MICROPOWER 8-SOIC - LP2987IMX-3.0
Order 'ic reg ldo micropower 8-soic - LP2987IMX-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987IMX-3.0-ND.
Send this link via E-Mail
Help With This Screen