IC REG LDO 200MA 0.9V SOT23-5 - NCP584LSN18T1
| Digi-Key Part Number | NCP584LSN18T1OSCT-ND |
1 25 100 250 500 1000 |
.80000 .64080 .48060 .40940 .32930 .27590 |
Extended Price
0.80 16.02 48.06 102.35 164.65 275.90 |
| Manufacturer Part Number | NCP584LSN18T1 | |||
| Description | IC REG LDO 200MA 0.9V SOT23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NCP584LSN18T1 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 0.9V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCP584LSN18T1 NCP584LSN18T1 NCP584LSN18T1OSCT ND NCP584LSN18T1OSCTND NCP584LSN18T1OSCT |
IC REG LDO 200MA 0.9V SOT23-5 - NCP584LSN18T1 (NCP584LSN18T1OSCT-ND)
Related parts:IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-6-ND.
IC REG LDO RF 100MA 2.7V SOT23-5 - ILC7071AIM527X
Order 'ic reg ldo rf 100ma 2.7v sot23-5 - ILC7071AIM527X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7071AIM527X-ND.
IC REG LDO RF 100MA 2.8V SOT23-5 - ILC7071AIM528X
Order 'ic reg ldo rf 100ma 2.8v sot23-5 - ILC7071AIM528X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7071AIM528X-ND.
IC REG LDO RF 100MA 2.9V SOT23-5 - ILC7071AIM529X
Order 'ic reg ldo rf 100ma 2.9v sot23-5 - ILC7071AIM529X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7071AIM529X-ND.
IC REG LDO RF 50MA 2.8V SOT23-5 - ILC7080AIM528X
Order 'ic reg ldo rf 50ma 2.8v sot23-5 - ILC7080AIM528X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7080AIM528X-ND.
IC REG LDO RF 50MA 2.9V SOT23-5 - ILC7080AIM529X
Order 'ic reg ldo rf 50ma 2.9v sot23-5 - ILC7080AIM529X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7080AIM529X-ND.
IC REG LDO RF 150MA 4.5V SOT23-5 - ILC7082AIM545X
Order 'ic reg ldo rf 150ma 4.5v sot23-5 - ILC7082AIM545X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7082AIM545X-ND.
IC REG LDO RF 150MA 2.5V SOT23-5 - ILC7083AIM525X
Order 'ic reg ldo rf 150ma 2.5v sot23-5 - ILC7083AIM525X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM525XCT-ND.
IC REG LDO RF 150MA 2.5V SOT23-5 - ILC7083AIM525X
Order 'ic reg ldo rf 150ma 2.5v sot23-5 - ILC7083AIM525X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM525XTR-ND.
IC REG LDO RF 150MA 2.7V SOT23-5 - ILC7083AIM527X
Order 'ic reg ldo rf 150ma 2.7v sot23-5 - ILC7083AIM527X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM527XCT-ND.
IC REG LDO RF 150MA 2.7V SOT23-5 - ILC7083AIM527X
Order 'ic reg ldo rf 150ma 2.7v sot23-5 - ILC7083AIM527X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM527XTR-ND.
IC REG LDO RF 150MA 3.6V SOT23-5 - ILC7083AIM536X
Order 'ic reg ldo rf 150ma 3.6v sot23-5 - ILC7083AIM536X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM536XCT-ND.
IC REG LDO RF 150MA 3.6V SOT23-5 - ILC7083AIM536X
Order 'ic reg ldo rf 150ma 3.6v sot23-5 - ILC7083AIM536X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM536XTR-ND.
Send this link via E-Mail
Help With This Screen