Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 200MA 0.9V SOT23-5 - NCP584LSN09T1G - Integrated Circuits (ICs)

Digi-Key Part Number NCP584LSN09T1GOSCT-ND
Price Break
1
25
100
250
500
1000
Unit Price
.75000
.59800
.44850
.38204
.30728
.25746
Extended Price
0.75
14.95
44.85
95.51
153.64
257.46
Manufacturer Part NumberNCP584LSN09T1G
DescriptionIC REG LDO 200MA 0.9V SOT23-5
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNCP584LSN09T1G
VendorON Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Current - Output200mA
Voltage - Output0.9V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCP584LSN09T1G
NCP584LSN09T1G
NCP584LSN09T1GOSCT ND
NCP584LSN09T1GOSCTND
NCP584LSN09T1GOSCT

NCP584LSN09T1G Specification Sheet

Image of IC REG LDO 200MA 0.9V SOT23-5 - NCP584LSN09T1G

IC REG LDO 200MA 0.9V SOT23-5 - NCP584LSN09T1G (NCP584LSN09T1GOSCT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
 Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
 Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
 Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-6-ND.
IC REG LDO RF 100MA 2.7V SOT23-5 - ILC7071AIM527X
 Order 'ic reg ldo rf 100ma 2.7v sot23-5 - ILC7071AIM527X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7071AIM527X-ND.
IC REG LDO RF 100MA 2.8V SOT23-5 - ILC7071AIM528X
 Order 'ic reg ldo rf 100ma 2.8v sot23-5 - ILC7071AIM528X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7071AIM528X-ND.
IC REG LDO RF 100MA 2.9V SOT23-5 - ILC7071AIM529X
 Order 'ic reg ldo rf 100ma 2.9v sot23-5 - ILC7071AIM529X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7071AIM529X-ND.
IC REG LDO RF 50MA 2.8V SOT23-5 - ILC7080AIM528X
 Order 'ic reg ldo rf 50ma 2.8v sot23-5 - ILC7080AIM528X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7080AIM528X-ND.
IC REG LDO RF 50MA 2.9V SOT23-5 - ILC7080AIM529X
 Order 'ic reg ldo rf 50ma 2.9v sot23-5 - ILC7080AIM529X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7080AIM529X-ND.
IC REG LDO RF 150MA 4.5V SOT23-5 - ILC7082AIM545X
 Order 'ic reg ldo rf 150ma 4.5v sot23-5 - ILC7082AIM545X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7082AIM545X-ND.
IC REG LDO RF 150MA 2.5V SOT23-5 - ILC7083AIM525X
 Order 'ic reg ldo rf 150ma 2.5v sot23-5 - ILC7083AIM525X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM525XCT-ND.
IC REG LDO RF 150MA 2.5V SOT23-5 - ILC7083AIM525X
 Order 'ic reg ldo rf 150ma 2.5v sot23-5 - ILC7083AIM525X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM525XTR-ND.
IC REG LDO RF 150MA 2.7V SOT23-5 - ILC7083AIM527X
 Order 'ic reg ldo rf 150ma 2.7v sot23-5 - ILC7083AIM527X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM527XCT-ND.
IC REG LDO RF 150MA 2.7V SOT23-5 - ILC7083AIM527X
 Order 'ic reg ldo rf 150ma 2.7v sot23-5 - ILC7083AIM527X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM527XTR-ND.
IC REG LDO RF 150MA 3.6V SOT23-5 - ILC7083AIM536X
 Order 'ic reg ldo rf 150ma 3.6v sot23-5 - ILC7083AIM536X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM536XCT-ND.
IC REG LDO RF 150MA 3.6V SOT23-5 - ILC7083AIM536X
 Order 'ic reg ldo rf 150ma 3.6v sot23-5 - ILC7083AIM536X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM536XTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 200MA 0.9V SOT23-5 - NCP584LSN09T1 Next: IC REG LDO 200MA 0.9V SOT23-5 - NCP584LSN09T1G