IC REG LDO 200MA 1.2V SOT23-5 - NCP584HSN12T1 - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP584HSN12T1OSTR-ND |
3000 |
.25400 |
Extended Price
762.00 |
| Manufacturer Part Number | NCP584HSN12T1 | |||
| Description | IC REG LDO 200MA 1.2V SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NCP584HSN12T1 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 1.2V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCP584HSN12T1 NCP584HSN12T1 NCP584HSN12T1OSTR ND NCP584HSN12T1OSTRND NCP584HSN12T1OSTR |
IC REG LDO 200MA 1.2V SOT23-5 - NCP584HSN12T1 (NCP584HSN12T1OSTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-1-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1563-2-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-6-ND.
IC REG LDO 150MA 1% 2.7V SOT23-5 - MIC5205-2.7BM5 TR
Order 'ic reg ldo 150ma 1% 2.7v sot23-5 - MIC5205-2.7BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-2.7BM5 TR-ND.
IC REG LDO 150MA 1% 2.7V SOT23-5 - MIC5205-2.7YM5 TR
Order 'ic reg ldo 150ma 1% 2.7v sot23-5 - MIC5205-2.7YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2735-2-ND.
IC REG LDO 150MA 1% 2.8V SOT23-5 - MIC5205-2.8BM5 TR
Order 'ic reg ldo 150ma 1% 2.8v sot23-5 - MIC5205-2.8BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-2.8BM5 TR-ND.
IC REG LDO 150MA 1% 2.8V SOT23-5 - MIC5205-2.8YM5 TR
Order 'ic reg ldo 150ma 1% 2.8v sot23-5 - MIC5205-2.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2736-2-ND.
IC REG LDO 150MA 1% 2.9V SOT23-5 - MIC5205-2.9BM5 TR
Order 'ic reg ldo 150ma 1% 2.9v sot23-5 - MIC5205-2.9BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-2.9BM5 TR-ND.
IC REG LDO 150MA 1% 2.9V SOT23-5 - MIC5205-2.9YM5 TR
Order 'ic reg ldo 150ma 1% 2.9v sot23-5 - MIC5205-2.9YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2737-2-ND.
IC REG LDO 150MA 1% 3.1V SOT23-5 - MIC5205-3.1BM5 TR
Order 'ic reg ldo 150ma 1% 3.1v sot23-5 - MIC5205-3.1BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-3.1BM5 TR-ND.
IC REG LDO 150MA 1% 3.1V SOT23-5 - MIC5205-3.1YM5 TR
Order 'ic reg ldo 150ma 1% 3.1v sot23-5 - MIC5205-3.1YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2738-2-ND.
IC REG LDO 150MA 1% 3.2V SOT23-5 - MIC5205-3.2BM5 TR
Order 'ic reg ldo 150ma 1% 3.2v sot23-5 - MIC5205-3.2BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-3.2BM5 TR-ND.
IC REG LDO 150MA 1% 3.2V SOT23-5 - MIC5205-3.2YM5 TR
Order 'ic reg ldo 150ma 1% 3.2v sot23-5 - MIC5205-3.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2739-2-ND.
Send this link via E-Mail
Help With This Screen