IC REG LDO 200MA 1.2V SOT23-5 - NCP584HSN12T1G
| Digi-Key Part Number | NCP584HSN12T1GOSCT-ND |
1 25 100 250 500 1000 |
.75000 .59800 .44850 .38204 .30728 .25746 |
Extended Price
0.75 14.95 44.85 95.51 153.64 257.46 |
| Manufacturer Part Number | NCP584HSN12T1G | |||
| Description | IC REG LDO 200MA 1.2V SOT23-5 | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP584HSN12T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 1.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP584HSN12T1G NCP584HSN12T1G NCP584HSN12T1GOSCT ND NCP584HSN12T1GOSCTND NCP584HSN12T1GOSCT |
NCP584HSN12T1G Specification Sheet
IC REG LDO 200MA 1.2V SOT23-5 - NCP584HSN12T1G (NCP584HSN12T1GOSCT-ND)
Related parts:IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-1-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1563-2-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-6-ND.
IC REG LDO 150MA 1% 2.7V SOT23-5 - MIC5205-2.7BM5 TR
Order 'ic reg ldo 150ma 1% 2.7v sot23-5 - MIC5205-2.7BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-2.7BM5 TR-ND.
IC REG LDO 150MA 1% 2.7V SOT23-5 - MIC5205-2.7YM5 TR
Order 'ic reg ldo 150ma 1% 2.7v sot23-5 - MIC5205-2.7YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2735-2-ND.
IC REG LDO 150MA 1% 2.8V SOT23-5 - MIC5205-2.8BM5 TR
Order 'ic reg ldo 150ma 1% 2.8v sot23-5 - MIC5205-2.8BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-2.8BM5 TR-ND.
IC REG LDO 150MA 1% 2.8V SOT23-5 - MIC5205-2.8YM5 TR
Order 'ic reg ldo 150ma 1% 2.8v sot23-5 - MIC5205-2.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2736-2-ND.
IC REG LDO 150MA 1% 2.9V SOT23-5 - MIC5205-2.9BM5 TR
Order 'ic reg ldo 150ma 1% 2.9v sot23-5 - MIC5205-2.9BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-2.9BM5 TR-ND.
IC REG LDO 150MA 1% 2.9V SOT23-5 - MIC5205-2.9YM5 TR
Order 'ic reg ldo 150ma 1% 2.9v sot23-5 - MIC5205-2.9YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2737-2-ND.
IC REG LDO 150MA 1% 3.1V SOT23-5 - MIC5205-3.1BM5 TR
Order 'ic reg ldo 150ma 1% 3.1v sot23-5 - MIC5205-3.1BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-3.1BM5 TR-ND.
IC REG LDO 150MA 1% 3.1V SOT23-5 - MIC5205-3.1YM5 TR
Order 'ic reg ldo 150ma 1% 3.1v sot23-5 - MIC5205-3.1YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2738-2-ND.
IC REG LDO 150MA 1% 3.2V SOT23-5 - MIC5205-3.2BM5 TR
Order 'ic reg ldo 150ma 1% 3.2v sot23-5 - MIC5205-3.2BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5205-3.2BM5 TR-ND.
IC REG LDO 150MA 1% 3.2V SOT23-5 - MIC5205-3.2YM5 TR
Order 'ic reg ldo 150ma 1% 3.2v sot23-5 - MIC5205-3.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2739-2-ND.
Send this link via E-Mail
Help With This Screen