IC REG LDO LQC 80MA 3.3V SC70-5 - NCP512SQ33T1G - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP512SQ33T1GOS-ND |
3000 |
.21900 |
Extended Price
657.00 |
| Manufacturer Part Number | NCP512SQ33T1G | |||
| Description | IC REG LDO LQC 80MA 3.3V SC70-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP512SQ33T1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-70-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 80mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP512SQ33T1G NCP512SQ33T1G NCP512SQ33T1GOS ND NCP512SQ33T1GOSND NCP512SQ33T1GOS |
NCP512SQ33T1G Specification Sheet
IC REG LDO LQC 80MA 3.3V SC70-5 - NCP512SQ33T1G (NCP512SQ33T1GOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LQC 80MA 3.3V SC70-5 - NCP512SQ33T1G
Order 'ic reg ldo lqc 80ma 3.3v sc70-5 - NCP512SQ33T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ33T1GOS-ND.
IC REG LDO LQC 80MA 1.5V SC70-5 - NCP512SQ15T1G
Order 'ic reg ldo lqc 80ma 1.5v sc70-5 - NCP512SQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ15T1GOS-ND.
IC REG LDO LQC 80MA 1.5V SC70-5 - NCP512SQ15T1
Order 'ic reg ldo lqc 80ma 1.5v sc70-5 - NCP512SQ15T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP512SQ15T1OSCT-ND.
IC REG LDO LQC 80MA 1.5V SC70-5 - NCP512SQ15T1
Order 'ic reg ldo lqc 80ma 1.5v sc70-5 - NCP512SQ15T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ15T1OSTR-ND.
IC REG LDO LQC 80MA 1.8V SC70-5 - NCP512SQ18T1G
Order 'ic reg ldo lqc 80ma 1.8v sc70-5 - NCP512SQ18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ18T1GOS-ND.
IC REG LDO LQC 80MA 1.8V SC70-5 - NCP512SQ18T1
Order 'ic reg ldo lqc 80ma 1.8v sc70-5 - NCP512SQ18T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP512SQ18T1OSCT-ND.
IC REG LDO LQC 80MA 1.8V SC70-5 - NCP512SQ18T1
Order 'ic reg ldo lqc 80ma 1.8v sc70-5 - NCP512SQ18T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ18T1OSTR-ND.
IC REG LDO LQC 80MA 2.5V SC70-5 - NCP512SQ25T1G
Order 'ic reg ldo lqc 80ma 2.5v sc70-5 - NCP512SQ25T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ25T1GOS-ND.
IC REG LDO LQC 80MA 2.5V SC70-5 - NCP512SQ25T1
Order 'ic reg ldo lqc 80ma 2.5v sc70-5 - NCP512SQ25T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP512SQ25T1OSCT-ND.
IC REG LDO LQC 80MA 2.5V SC70-5 - NCP512SQ25T1
Order 'ic reg ldo lqc 80ma 2.5v sc70-5 - NCP512SQ25T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ25T1OSTR-ND.
IC REG LDO LQC 80MA 2.7V SC70-5 - NCP512SQ27T1G
Order 'ic reg ldo lqc 80ma 2.7v sc70-5 - NCP512SQ27T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ27T1GOS-ND.
IC REG LDO LQC 80MA 2.7V SC70-5 - NCP512SQ27T1
Order 'ic reg ldo lqc 80ma 2.7v sc70-5 - NCP512SQ27T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP512SQ27T1OSCT-ND.
IC REG LDO LQC 80MA 2.7V SC70-5 - NCP512SQ27T1
Order 'ic reg ldo lqc 80ma 2.7v sc70-5 - NCP512SQ27T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ27T1OSTR-ND.
IC REG LDO LQC 80MA 2.8V SC70-5 - NCP512SQ28T1G
Order 'ic reg ldo lqc 80ma 2.8v sc70-5 - NCP512SQ28T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP512SQ28T1GOS-ND.
IC REG LDO LQC 80MA 2.8V SC70-5 - NCP512SQ28T1
Order 'ic reg ldo lqc 80ma 2.8v sc70-5 - NCP512SQ28T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP512SQ28T1OSCT-ND.
Send this link via E-Mail
Help With This Screen