CABINET STEEL 10 X 8 X 7 GRAY - CU-879
| Digi-Key Part Number | 377-1064-ND |
1 10 50 100 150 |
56.40000 47.10000 42.40020 37.70000 35.35013 |
Extended Price
56.40 471.00 2120.01 3770.00 5302.52 |
| Manufacturer Part Number | CU-879 | |||
| Description | CABINET STEEL 10 X 8 X 7 GRAY | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CU-879 |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Steel Box with Front and Rear Panels |
| Color | Natural |
| Length | 254.000 mm [Typ] |
| Height | 177.800 mm [Typ] |
| Width | 203.200 mm [Typ] |
| Weight | 1.4742 kg [Nom] |
| Shape | Rectangular |
| A | 10.000 in [Nom] |
| B | 8.000 in [Nom] |
| C | 7.000 in [Nom] |
| Fastening Type | Screw |
| Material | Steel |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CU 879 CU879 377 1064 ND 3771064ND 377-1064 |
CU-879 Specification Sheet
CABINET STEEL 10 X 8 X 7 GRAY - CU-879 (377-1064-ND)
Related parts :CABINET STEEL 10 X 8 X 7 GRAY - CU-879
Order 'cabinet steel 10 x 8 x 7 gray - CU-879' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1064-ND.
CABINET STEEL 15 X 9 X 7 GRAY - CU-882
Order 'cabinet steel 15 x 9 x 7 gray - CU-882' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1065-ND.
CABINET STEEL 6 X 6 X 6 GRAY - CU-1098
Order 'cabinet steel 6 x 6 x 6 gray - CU-1098' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1059-ND.
CABINET STEEL 9 X 6 X 5 GRAY - CU-1099
Order 'cabinet steel 9 x 6 x 5 gray - CU-1099' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1060-ND.
CABINET STEEL 4 X 5 X 3 GRAY - CU-728
Order 'cabinet steel 4 x 5 x 3 gray - CU-728' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1062-ND.
CABINET STEEL 5 X 6 X 4 GRAY - CU-729
Order 'cabinet steel 5 x 6 x 4 gray - CU-729' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1063-ND.
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
Order 'box alum 10 x 6 x 3.5 gray - CU-2110-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1085-ND.
CABINET STEEL 12 X 7 X 6 GRAY - CU-1124
Order 'cabinet steel 12 x 7 x 6 gray - CU-1124' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1061-ND.
CABINET STEEL UTILITY 10"X10"X8" - CU-880
Order 'cabinet steel utility 10"x10"x8" - CU-880' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-880-ND.
CABINET 10 X 18.06 X 10.5 GRAY - C-1893
Order 'cabinet 10 x 18.06 x 10.5 gray - C-1893' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1071-ND.
BOX ALUM 7 X 5 X 3 GRAY - CU-2108-B
Order 'box alum 7 x 5 x 3 gray - CU-2108-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1083-ND.
BOX ALUM 8 X 6 X 3.5 GRAY - CU-2109-B
Order 'box alum 8 x 6 x 3.5 gray - CU-2109-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1084-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
Order 'box alum 12 x 7 x 4 gray - CU-2111-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1086-ND.
CABINET STEEL UTILITY 12"X11"X8" - CU-881
Order 'cabinet steel utility 12"x11"x8" - CU-881' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-881-ND.
CABINET STEEL UTILITY 4" X 4"X2" - CU-883
Order 'cabinet steel utility 4" x 4"x2" - CU-883' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-883-ND.
Send this link via E-Mail
Help With This Screen