CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KAT3A\SB - Capacitors
| Digi-Key Part Number | 2225WC103KAT3A\SB-ND |
4000 |
1.17000 |
Extended Price
4680.00 |
| Manufacturer Part Number | 2225WC103KAT3A\SB | |||
| Description | CAP CER 10000PF 10% 2500V X7R 22 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225WC103KAT3A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225WC103KAT3A\SB 2225WC103KAT3A\SB |
2225WC103KAT3A\SB Specification Sheet
CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KAT3A\SB (2225WC103KAT3A\SB-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KAT3A\SB
Order 'cap cer 10000pf 10% 2500v x7r 22 - 2225WC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103KAT3A\SB-ND.
CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KAT1A\SB
Order 'cap cer 10000pf 10% 2500v x7r 22 - 2225WC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103KAT1A\SB-ND.
CAP CER 10000PF 10% 1000V X7R 22 - 2225AC103KAT1A\SB
Order 'cap cer 10000pf 10% 1000v x7r 22 - 2225AC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103KAT1A\SB-ND.
CAP CER 10000PF 10% 1000V X7R 22 - 2225AC103KAT3A\SB
Order 'cap cer 10000pf 10% 1000v x7r 22 - 2225AC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103KAT3A\SB-ND.
CAP CER 10000PF 10% 1500V X7R 22 - 2225SC103KAT1A\SB
Order 'cap cer 10000pf 10% 1500v x7r 22 - 2225SC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KAT1A\SB-ND.
CAP CER 10000PF 10% 1500V X7R 22 - 2225SC103KAT3A\SB
Order 'cap cer 10000pf 10% 1500v x7r 22 - 2225SC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC103KAT3A\SB-ND.
CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KA11A
Order 'cap cer 10000pf 10% 2500v x7r 22 - 2225WC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103KA11A-ND.
CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KA1BE
Order 'cap cer 10000pf 10% 2500v x7r 22 - 2225WC103KA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103KA1BE-ND.
CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KAJ1A
Order 'cap cer 10000pf 10% 2500v x7r 22 - 2225WC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103KAJ1A-ND.
CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KAT9A
Order 'cap cer 10000pf 10% 2500v x7r 22 - 2225WC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103KAT9A-ND.
CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KATBE
Order 'cap cer 10000pf 10% 2500v x7r 22 - 2225WC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103KATBE-ND.
CAP CER 10000PF 10% 2500V X7R 22 - 2225WC103KATME
Order 'cap cer 10000pf 10% 2500v x7r 22 - 2225WC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103KATME-ND.
CAP CER 10000PF 20% 2500V X7R 22 - 2225WC103MAT1A\SB
Order 'cap cer 10000pf 20% 2500v x7r 22 - 2225WC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103MAT1A\SB-ND.
CAP CER 10000PF 20% 2500V X7R 22 - 2225WC103MAT3A\SB
Order 'cap cer 10000pf 20% 2500v x7r 22 - 2225WC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103MAT3A\SB-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KA11A\SB
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KA11A\SB-ND.
Send this link via E-Mail
Help With This Screen