IC REG VOLTAGE 80MA 2.8V SC70-5 - NCP502SQ28T1
| Digi-Key Part Number | NCP502SQ28T1OSCT-ND |
1 25 100 250 500 1000 |
.86000 .69040 .51790 .44116 .35484 .29729 |
Extended Price
0.86 17.26 51.79 110.29 177.42 297.29 |
| Manufacturer Part Number | NCP502SQ28T1 | |||
| Description | IC REG VOLTAGE 80MA 2.8V SC70-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NCP502SQ28T1 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-70-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 80mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCP502SQ28T1 NCP502SQ28T1 NCP502SQ28T1OSCT ND NCP502SQ28T1OSCTND NCP502SQ28T1OSCT |
NCP502SQ28T1 Specification Sheet
IC REG VOLTAGE 80MA 2.8V SC70-5 - NCP502SQ28T1 (NCP502SQ28T1OSCT-ND)
Related parts:IC REG VOLTAGE 80MA 2.8V SC70-5 - NCP502SQ28T1
Order 'ic reg voltage 80ma 2.8v sc70-5 - NCP502SQ28T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP502SQ28T1OSCT-ND.
IC REG VOLTAGE 80MA 2.8V SC70-5 - NCP502SQ28T1
Order 'ic reg voltage 80ma 2.8v sc70-5 - NCP502SQ28T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ28T1OSTR-ND.
IC REG VOLTAGE 80MA 1.5V SC70-5 - NCP502SQ15T1G
Order 'ic reg voltage 80ma 1.5v sc70-5 - NCP502SQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ15T1GOS-ND.
IC REG VOLTAGE 80MA 1.5V SC70-5 - NCP502SQ15T1
Order 'ic reg voltage 80ma 1.5v sc70-5 - NCP502SQ15T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP502SQ15T1OSCT-ND.
IC REG VOLTAGE 80MA 1.5V SC70-5 - NCP502SQ15T1
Order 'ic reg voltage 80ma 1.5v sc70-5 - NCP502SQ15T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ15T1OSTR-ND.
IC REG VOLTAGE 80MA 1.8V SC70-5 - NCP502SQ18T1G
Order 'ic reg voltage 80ma 1.8v sc70-5 - NCP502SQ18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ18T1GOS-ND.
IC REG VOLTAGE 80MA 1.8V SC70-5 - NCP502SQ18T1
Order 'ic reg voltage 80ma 1.8v sc70-5 - NCP502SQ18T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP502SQ18T1OSCT-ND.
IC REG VOLTAGE 80MA 1.8V SC70-5 - NCP502SQ18T1
Order 'ic reg voltage 80ma 1.8v sc70-5 - NCP502SQ18T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ18T1OSTR-ND.
IC REG VOLTAGE 80MA 2.5V SC70-5 - NCP502SQ25T1G
Order 'ic reg voltage 80ma 2.5v sc70-5 - NCP502SQ25T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ25T1GOS-ND.
IC REG VOLTAGE 80MA 2.5V SC70-5 - NCP502SQ25T1
Order 'ic reg voltage 80ma 2.5v sc70-5 - NCP502SQ25T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP502SQ25T1OSCT-ND.
IC REG VOLTAGE 80MA 2.5V SC70-5 - NCP502SQ25T1
Order 'ic reg voltage 80ma 2.5v sc70-5 - NCP502SQ25T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ25T1OSTR-ND.
IC REG VOLTAGE 80MA 2.7V SC70-5 - NCP502SQ27T1G
Order 'ic reg voltage 80ma 2.7v sc70-5 - NCP502SQ27T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ27T1GOS-ND.
IC REG VOLTAGE 80MA 2.7V SC70-5 - NCP502SQ27T1
Order 'ic reg voltage 80ma 2.7v sc70-5 - NCP502SQ27T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP502SQ27T1OSCT-ND.
IC REG VOLTAGE 80MA 2.7V SC70-5 - NCP502SQ27T1
Order 'ic reg voltage 80ma 2.7v sc70-5 - NCP502SQ27T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ27T1OSTR-ND.
IC REG VOLTAGE 80MA 2.8V SC70-5 - NCP502SQ28T1G
Order 'ic reg voltage 80ma 2.8v sc70-5 - NCP502SQ28T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP502SQ28T1GOS-ND.
Send this link via E-Mail
Help With This Screen