CAP CER 10000PF 5% 2500V X7R 222 - 2225WC103JAT1A - Capacitors
| Digi-Key Part Number | 2225WC103JAT1A-ND |
1000 |
1.41000 |
Extended Price
1410.00 |
| Manufacturer Part Number | 2225WC103JAT1A | |||
| Description | CAP CER 10000PF 5% 2500V X7R 222 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225WC103JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±5% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225WC103JAT1A 2225WC103JAT1A |
2225WC103JAT1A Specification Sheet
CAP CER 10000PF 5% 2500V X7R 222 - 2225WC103JAT1A (2225WC103JAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 5% 2500V X7R 222 - 2225WC103JAT1A
Order 'cap cer 10000pf 5% 2500v x7r 222 - 2225WC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC103JAT1A-ND.
CAP CER 10000PF 5% 1000V X7R 222 - 2225AC103JAT1A
Order 'cap cer 10000pf 5% 1000v x7r 222 - 2225AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103JAT1A-ND.
CAP CER 10000PF 5% 1KV X7R 1808 - 1808AC103JAT1A
Order 'cap cer 10000pf 5% 1kv x7r 1808 - 1808AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103JAT1A-ND.
CAP CER 10000PF 5% 1KV X7R 1812 - 1812AC103JAJ1A
Order 'cap cer 10000pf 5% 1kv x7r 1812 - 1812AC103JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103JAJ1A-ND.
CAP CER 10000PF 5% 1KV X7R 1812 - 1812AC103JAT1A
Order 'cap cer 10000pf 5% 1kv x7r 1812 - 1812AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103JAT1A-ND.
CAP CER 10000PF 5% 1KV X7R 1812 - 1812AC103JAT1A\SB
Order 'cap cer 10000pf 5% 1kv x7r 1812 - 1812AC103JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103JAT1A\SB-ND.
CAP CER 1000PF 5% 2500V X7R - 1812WC102JAT1A
Order 'cap cer 1000pf 5% 2500v x7r - 1812WC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC102JAT1A-ND.
CAP CER 2200PF 5% 2500V X7R 1812 - 1812WC222JAT1A
Order 'cap cer 2200pf 5% 2500v x7r 1812 - 1812WC222JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222JAT1A-ND.
CAP CER 2200PF 5% 2500V X7R 1812 - 1812WC222ZAT1A
Order 'cap cer 2200pf 5% 2500v x7r 1812 - 1812WC222ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222ZAT1A-ND.
CAP CER 2200PF 5% 2500V X7R 1812 - 1812WC222ZATME
Order 'cap cer 2200pf 5% 2500v x7r 1812 - 1812WC222ZATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222ZATME-ND.
CAP CER 10000PF 5% 1KV X7R 1825 - 1825AC103JAT1A
Order 'cap cer 10000pf 5% 1kv x7r 1825 - 1825AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103JAT1A-ND.
CAP CER 10000PF 5% 2KV X7R 1825 - 1825GC103JA11A
Order 'cap cer 10000pf 5% 2kv x7r 1825 - 1825GC103JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC103JA11A-ND.
CAP CER 10000PF 5% 2KV X7R 1825 - 1825GC103JAT1A
Order 'cap cer 10000pf 5% 2kv x7r 1825 - 1825GC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC103JAT1A-ND.
CAP CER 10000PF 5% 1500V X7R 182 - 1825SC103JAT1A
Order 'cap cer 10000pf 5% 1500v x7r 182 - 1825SC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC103JAT1A-ND.
CAP CER 1000PF 5% 2500V X7R 1825 - 1825WC102JAT1A
Order 'cap cer 1000pf 5% 2500v x7r 1825 - 1825WC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC102JAT1A-ND.
Send this link via E-Mail
Help With This Screen